LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
COSINE COS6212Q24R product image
  • COS6212Q24R thumbnail 1
  • COS6212Q24R thumbnail 2
  • COS6212Q24R thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

COSINE COS6212Q24RRoHS

Manufacturer
COSINEAsian Brands
MPN
COS6212Q24R
LCSC Part #
C2972780
Packaging
QFN-24-EP(4x5)
Customer #
Key Attributes
8V to 40V Differential PLC Line Driver
Datasheetpdf iconCOSINE COS6212Q24R
In-Stock: 2,403
2,403 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6966$ 0.4877$ 0.49
10+$ 0.5644$ 0.3951$ 3.95
30+$ 0.4983$ 0.3489$ 10.47
100+$ 0.4322$ 0.3026$ 30.26
500+$ 0.3822$ 0.2676$ 133.80
1,000+$ 0.3628$ 0.2540$ 254.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerCOSINE
PackagingQFN-24-EP(4x5)
Quiescent Current23mA
Number of Channels2
Output TypeDifferential
Vos - Input Offset Voltage50mV
Slew Rate500V/us
FeaturesEnable/shutdown function
Operating Temperature-40℃~+85℃
Ib - Input Bias Current2uA
Output Current284mA
Common Mode Rejection Ratio(CMRR)70dB
Single Supply8V~40V
Maximum Power Supply Range (Vdd-Vss)40V
Power Supply Rejection Ratio (PSRR)90dB

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

A differential line-driver amplifier targeted for use in broadband power line communications (PLC) line driver applications that require high linearity while driving heavy line loads. The integrated mid-supply common-mode buffer eliminates external components, reducing system cost and board space. The amplifier has an adjustable current pin (IADJ) that sets the nominal current consumption along with the multiple bias settings that allow for enhanced power savings where the full performance of the amplifier is not required. Shutdown bias mode provides further power savings during receive mode in time division multiplexed (TDM) systems while maintaining high output impedance. The wide output swing of 16 Vpp (100Ω load) with 12-V power supplies, coupled with over 300-mA current drive (25Ω load), allows for wide dynamic range that keeps distortion minimal. Available in 24-pin QFN5X4-24L and 20-pin QFN4X4-20L package with exposed thermal pad and is specified for operation from -40°C to +125°C ambient temperature.

Features

AI Translation
  • Supply Range: 8V to 40V
  • Integrated Common-mode Buffer
  • Over Temperature Protection
  • Large-Signal Bandwidth
  • High Slew Rate
  • Wide Output Swing
  • Low Distortion
  • Low Supply Current:
    • Full-bias mode: 23mA
    • Mod-bias mode: 18mA
    • Low-bias mode: 16mA
    • Shutdown mode: 0.2mA

Applications

AI Translation
  • Smart Meters
  • Broadband Power Line Communications
  • Broadband Video Line Driver
  • Home Networking
  • PLC Differential DSL Line Driver