JKSEMI BZT52C3V3SOD-123
| Manufacturer |
JKSEMI
Asian Brands |
| Mfr. Part # | BZT52C3V3SOD-123 |
| LCSC Part # | C2972762 |
| Package | SOD-123 |
| Customer # | |
| Key Attributes | DIODE ZENER 3.3V 500mW SOD-123 |
| Description | Zener Diode Independent 3.3V 500mW Surface Mount SOD-123 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | JKSEMI | |
| Package | SOD-123 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
6,920
6,920
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0208 | $ 0.42 |
200+ | $ 0.0162 | $ 3.24 |
600+ | $ 0.0136 | $ 8.16 |
3,000+ | $ 0.0121 | $ 36.30 |
9,000+ | $ 0.0108 | $ 97.20 |
21,000+ | $ 0.0101 | $ 212.10 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$