LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
50% OFF
Leiditech RCLAMP0554S product image
  • RCLAMP0554S thumbnail 1
  • RCLAMP0554S thumbnail 2
  • RCLAMP0554S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Leiditech RCLAMP0554SRoHS

Manufacturer
LeiditechAsian Brands
MPN
RCLAMP0554S
LCSC Part #
C2972544
Packaging
SOT-26
Customer #
Key Attributes
ESD DIODE 5VWM 12VC 20VC SOT-26
Datasheetpdf iconLeiditech RCLAMP0554S
In-Stock: 620
620 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1418$ 0.0709$ 0.35
50+$ 0.1244$ 0.0622$ 3.11
150+$ 0.1169$ 0.0585$ 8.78
500+$ 0.1076$ 0.0538$ 26.90
3,000+$ 0.1$ 0.0500$ 150.00
6,000+$ 0.0976$ 0.0488$ 292.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerLeiditech
PackagingSOT-26
Clamping Voltage12V;20V
Peak Pulse Power Dissipation (Ppp)500W@8/20us
Number of ChannelsFour channels
Voltage - Breakdown6V
typeESD
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Ultra low leakage: nA level
  • Operating voltage: 5V
  • Low clamping voltage
  • Complies with following standards:
    • IEC 61000-4-2 (ESD) immunity test Air discharge: ±30 kV, Contact discharge: ±30 kV
    • IEC61000-4-4 (EFT) 40A (5/50ns)
    • IEC61000-4-5 (Lightning) 25A (8/20μs)
  • RoHS Compliant
  • AEC-Q101 qualified

Applications

AI Translation
  • USB 2.0 power and data line
  • Set-top box and digital TV
  • Digital video interface (DVI)
  • Notebook Computers
  • SIM Ports 10/100/1000 Ethernet