LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Leiditech TPD4E001RDBVR product image
  • TPD4E001RDBVR thumbnail 1
  • TPD4E001RDBVR thumbnail 2
  • TPD4E001RDBVR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Leiditech TPD4E001RDBVRRoHS

Manufacturer
LeiditechAsian Brands
MPN
TPD4E001RDBVR
LCSC Part #
C2972540
Packaging
SOT-26
Customer #
Key Attributes
ESD DIODE 5VWM 15VC 28VC SOT-26
Datasheetpdf iconLeiditech TPD4E001RDBVR
In-Stock: 2,680
2,680 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0686$ 0.0652$ 0.65
100+$ 0.0546$ 0.0519$ 5.19
300+$ 0.0476$ 0.0453$ 13.59
3,000+$ 0.0406$ 0.0386$ 115.80
6,000+$ 0.0364$ 0.0346$ 207.60
9,000+$ 0.0343$ 0.0326$ 293.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerLeiditech
PackagingSOT-26
Clamping Voltage15V;28V
Peak Pulse Power Dissipation (Ppp)350W@8/20us
Number of ChannelsFour channels
Voltage - Breakdown6V
typeESD
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)5V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Ultra low leakage: nA level
  • Operating voltage: 5V
  • Low clamping voltage
  • Complies with following standards:
    • IEC 61000-4-2 (ESD) immunity test Air discharge: ±20kV, Contact discharge: ±20kV
    • IEC61000-4-4 (EFT) 40A (5/50ns)
    • IEC61000-4-5 (Lightning) 5A (8/20 μs)
  • RoHS Compliant
  • AEC-Q101 qualified

Applications

AI Translation
  • USB 2.0 power and data line
  • Set-top box and digital TV
  • Digital video interface (DVI)
  • Notebook Computers
  • SIM Ports 10/100/1000 Ethernet