LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Leiditech PESD2CAN product image
  • PESD2CAN thumbnail 1
  • PESD2CAN thumbnail 2
  • PESD2CAN thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Leiditech PESD2CANRoHS

Manufacturer
LeiditechAsian Brands
MPN
PESD2CAN
LCSC Part #
C2972526
Packaging
SOT-23
Customer #
Key Attributes
ESD DIODE 24VWM 58VC SOT-23
Datasheetpdf iconLeiditech PESD2CAN
In-Stock: 5,825
5,825 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1621$ 0.1540$ 0.77
50+$ 0.1312$ 0.1247$ 6.24
150+$ 0.1158$ 0.1101$ 16.52
500+$ 0.1042$ 0.0990$ 49.50
3,000+$ 0.0882$ 0.0838$ 251.40
6,000+$ 0.0835$ 0.0794$ 476.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerLeiditech
PackagingSOT-23
Clamping Voltage58V
Peak Pulse Current (Ipp)9A@8/20us
Peak Pulse Power Dissipation (Ppp)420W@8/20us
Number of Channels2
Voltage - Breakdown28.5V
typeESD
Reverse Leakage Current (Ir)500nA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)24V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • 420W peak pulse power (8/20μs)
  • Protects two bi-directional lines
  • Ultra low leakage: nA level
  • Operating voltage: 24V
  • Low clamping voltage
  • Complies with following standards:
    • IEC 61000-4-2 (ESD) immunity test Air discharge: ±30kV Contact discharge: ±30kV
    • IEC61000-4-4 (EFT) 40A (5/50ns)
    • IEC61000-4-5 (Lightning) 9A (8/20μs)
  • RoHS Compliant

Applications

AI Translation
  • Cellular Handsets and Accessories
  • Notebooks and Handhelds
  • Portable Instrumentation
  • Set Top Box
  • Industrial Controls
  • Server and Desktop PC