LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Leiditech ESDALC6V1-1M2 product image
  • ESDALC6V1-1M2 thumbnail 1
  • ESDALC6V1-1M2 thumbnail 2
  • ESDALC6V1-1M2 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Leiditech ESDALC6V1-1M2RoHS

Manufacturer
LeiditechAsian Brands
MPN
ESDALC6V1-1M2
LCSC Part #
C2972511
Packaging
SOD-923
Customer #
Key Attributes
ESD DIODE 5VWM SOD-923
Datasheetpdf iconLeiditech ESDALC6V1-1M2
In-Stock: 7,720
7,720 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0386$ 0.39
100+$ 0.0308$ 3.08
300+$ 0.0269$ 8.07
1,000+$ 0.0239$ 23.90
5,000+$ 0.0206$ 103.00
8,000+$ 0.0194$ 155.20
Standard Packaging8000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerLeiditech
PackagingSOD-923
Peak Pulse Power Dissipation (Ppp)92W@8/20us
Number of Channels1
Voltage - Breakdown6.2V
typeESD
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)5V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging8000
Sales UnitPiece

Features

AI Translation
  • Ultra low leakage: nA level
  • Operating voltage: 5V
  • Low clamping voltage
  • Complies with following standards:
    • IEC 61000-4-2 (ESD) immunity test Air discharge: ±30kV Contact discharge: ±30kV
    • IEC61000-4-4 (EFT) 40A (5/50ns)
    • IEC61000-4-5 (Lightning) 7.5A (8/20 μs)
  • RoHS Compliant

Applications

AI Translation
  • USB 2.0 power and data line
  • Set-top box and digital TV
  • Digital video interface (DVI)
  • Notebook Computers
  • SIM Ports 10/100 Ethernet