LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Leiditech RCLAMP0522P product image
  • RCLAMP0522P thumbnail 1
  • RCLAMP0522P thumbnail 2
  • RCLAMP0522P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Leiditech RCLAMP0522PRoHS

Manufacturer
LeiditechAsian Brands
MPN
RCLAMP0522P
LCSC Part #
C2972487
Packaging
DFN-6(1x1.6)
Customer #
Key Attributes
ESD DIODE 5VWM 15VC DFN-6(1x1.6)
Datasheetpdf iconLeiditech RCLAMP0522P
In-Stock: 2,340
2,340 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1843$ 0.1751$ 0.88
50+$ 0.1455$ 0.1383$ 6.92
150+$ 0.1289$ 0.1225$ 18.38
500+$ 0.1081$ 0.1027$ 51.35
3,000+$ 0.0891$ 0.0847$ 254.10
6,000+$ 0.0835$ 0.0794$ 476.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerLeiditech
PackagingDFN-6(1x1.6)
Clamping Voltage15V
Peak Pulse Power Dissipation (Ppp)75W@8/20us
Voltage - Breakdown6V
typeESD
Reverse Leakage Current (Ir)500nA
Reverse Stand-Off Voltage (Vrwm)5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Ultra low leakage: nA level
  • Operating voltage: 5V
  • Ultra low capacitance: 0.3pF typical
  • Low clamping voltage
  • Complies with following standards:
    • IEC 61000-4-2 (ESD) immunity test Air discharge: ±25kV Contact discharge: ±20kV
    • IEC61000-4-4 (EFT) 40A (5/50ns)
    • IEC61000-4-5 (Lightning) 5A (8/20μs)
  • RoHS Compliant

Applications

AI Translation
  • USB 3.0 line
  • HDMI1.4
  • Set-top box and digital TV
  • 10/100/1000 Ethernet
  • Notebook Computers
  • SATA Ports
  • MDDI Ports