LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
12% OFF
Leiditech TPD1E0B04DPLR product image
  • TPD1E0B04DPLR thumbnail 1
  • TPD1E0B04DPLR thumbnail 2
  • TPD1E0B04DPLR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Leiditech TPD1E0B04DPLR

Manufacturer
LeiditechAsian Brands
MPN
TPD1E0B04DPLR
LCSC Part #
C2972447
Packaging
DFN0603-2
Customer #
Key Attributes
ESD DIODE 5VWM 25VC DFN0603-2
DatasheetLeiditech TPD1E0B04DPLR
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
10+$ 0.0542$ 0.0477$ 0.48
100+$ 0.0432$ 0.0381$ 3.81
300+$ 0.0377$ 0.0332$ 9.96
1,000+$ 0.0335$ 0.0295$ 29.50
5,000+$ 0.0302$ 0.0266$ 133.00
10,000+$ 0.0286$ 0.0252$ 252.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerLeiditech
PackagingDFN0603-2
Clamping Voltage12V;25V
Operating Temperature-55℃~+125℃
Peak Pulse Power Dissipation (Ppp)125W@8/20us
Voltage - Breakdown6V
typeESD
Reverse Leakage Current (Ir)20nA
Reverse Stand-Off Voltage (Vrwm)5V

Features

AI Translation
  • Ultra small package: 0.6x0.3x0.3 mm
  • Ultra low capacitance: 0.25pF typical
  • Ultra low leakage: nA level
  • Low operating voltage: 5V
  • Low clamping voltage
  • 2-pin leadless package
  • Complies with following standards:
    • IEC 61000-4-2 (ESD) immunity test Air discharge: ±20kV Contact discharge: ±20kV
    • IEC61000-4-4 (EFT) 40A (5/50ns)
    • IEC61000-4-5 (Lightning) 5A (8/20μs)
  • RoHS Compliant

Applications

AI Translation
  • Cellular Handsets and Accessories
  • Display Ports
  • MDDI Ports
  • USB Ports
  • Digital Visual Interface (DVI) PCI Express and Serial SATA Ports