LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
12% OFF
Leiditech SMD1812P110TF/33 product image
  • SMD1812P110TF/33 thumbnail 1
  • SMD1812P110TF/33 thumbnail 2
  • SMD1812P110TF/33 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Leiditech SMD1812P110TF/33RoHS

Manufacturer
LeiditechAsian Brands
MPN
SMD1812P110TF/33
LCSC Part #
C2972437
Packaging
1812
Customer #
Key Attributes
PTC RESET FUSE 33V 1.1A 1812
Datasheetpdf iconLeiditech SMD1812P110TF/33
In-Stock: 240
240 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1675$ 0.1474$ 0.74
50+$ 0.133$ 0.1171$ 5.86
150+$ 0.1183$ 0.1041$ 15.62
1,500+$ 0.0928$ 0.0817$ 122.55
3,000+$ 0.0846$ 0.0745$ 223.50
4,500+$ 0.0797$ 0.0702$ 315.90
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerLeiditech
Packaging1812
Operating Temperature-40℃~+85℃
Voltage - Max33V
Hold Current1.1A
Current - Max100A
Power Dissipation-
Trip Current2.2A
Height1.7mm
Length4.73mm
Width3.41mm
Resistance @ 25℃50mΩ
Time to Trip(Max)300ms
Resistance - Post Trip (R1) (Max)250mΩ

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1500
Sales UnitPiece

Features

AI Translation
  • RoHS Compliant & Halogen Free
  • faster tripping
  • 1812 Dimension
  • Surface mountable
  • Solid state
  • Operation Current: 0.10A~3.50A
  • Maximum Voltage: 6V~60Vdc
  • Operating Temperature: -40°C TO 85°C