Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | ST | |
| Packaging | SO-8 | |
| Output Type | - | |
| Quiescent Current | 7.5mA | |
| Output Mode | TTL;CMOS | |
| Propagation Delay Time | 200ns | |
| Operating Temperature | 0℃~+70℃ | |
| Features | - | |
| Dual Supply | ±15V | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Input Hysteresis Voltage (Vhys) | - | |
| Vos - Input Offset Voltage | 7.5mV | |
| Ib - Input Bias Current | 250nA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Current(Ios) | 6nA | |
| Single Supply | 3.5V~30V | |
| Response Time (tr) | 200ns |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM111, LM211, LM311 are voltage comparators that have low input currents. They are also designed to operate over a wide range of supply voltages: from standard ±15V operational amplifier supplies down to the single +5V supply used for IC logic. Their output is compatible with RTL-DTL and TTL as well as MOS circuits and can switch voltages up to +50V at output currents as high as 50mA.
Features
- Maximum input current: 150nA
- Maximum offset current: 20nA
- Differential input voltage range: ±30V
- Power consumption: 135mW at ±15V
- Supply voltage: +5V to ±15V
- Output current: 50mA
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6795 | $ 0.68 |
| 10+ | $ 0.5413 | $ 5.41 |
| 30+ | $ 0.4731 | $ 14.19 |
| 100+ | $ 0.4048 | $ 40.48 |
| 500+ | $ 0.3642 | $ 182.10 |
| 1,000+ | $ 0.343 | $ 343.00 |
| 2,000+ | $ 0.3382 | $ 676.40 |
| 4,000+ | $ 0.3349 | $ 1339.60 |
Standard Packaging100/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | ST | |
| Packaging | SO-8 | |
| Output Type | - | |
| Quiescent Current | 7.5mA | |
| Output Mode | TTL;CMOS | |
| Propagation Delay Time | 200ns | |
| Operating Temperature | 0℃~+70℃ | |
| Features | - | |
| Dual Supply | ±15V | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Input Hysteresis Voltage (Vhys) | - | |
| Vos - Input Offset Voltage | 7.5mV | |
| Ib - Input Bias Current | 250nA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Current(Ios) | 6nA | |
| Single Supply | 3.5V~30V | |
| Response Time (tr) | 200ns |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM111, LM211, LM311 are voltage comparators that have low input currents. They are also designed to operate over a wide range of supply voltages: from standard ±15V operational amplifier supplies down to the single +5V supply used for IC logic. Their output is compatible with RTL-DTL and TTL as well as MOS circuits and can switch voltages up to +50V at output currents as high as 50mA.
Features
- Maximum input current: 150nA
- Maximum offset current: 20nA
- Differential input voltage range: ±30V
- Power consumption: 135mW at ±15V
- Supply voltage: +5V to ±15V
- Output current: 50mA
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



