LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST BTB16-600BRG product image
  • BTB16-600BRG thumbnail 1
  • BTB16-600BRG thumbnail 2
  • BTB16-600BRG thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST BTB16-600BRGRoHS

Manufacturer
MPN
BTB16-600BRG
LCSC Part #
C2972028
Packaging
TO-220AB
Customer #
Key Attributes
50mA 50mA 600V TO-220AB TRIACs RoHS
Datasheetpdf iconST BTB16-600BRG
In-Stock: 42
42 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9652$ 0.97
10+$ 0.7829$ 7.83
30+$ 0.6918$ 20.75
100+$ 0.6006$ 60.06
500+$ 0.5469$ 273.45
1,000+$ 0.5192$ 519.20
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerST
PackagingTO-220AB
Holding Current (Ih)50mA
Operating Temperature-40℃~+125℃
Current - Gate Trigger(Igt)50mA
Voltage - On State(Vtm)-
Average Gate Power Dissipation (PG(AV))1W
Current - On State(It(RMS))16A
Peak off - state voltage(Vdrm)600V
Current - Surge(Itsm@f)160A
SCR Type-
Gate Trigger Voltage (Vgt)1.3V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

Available either in through-hole or surface mount packages, the BTA16, BTB16 and T1610, T1635 and T1650 Triac series are suitable for general purpose mains power AC switching. They can be used as ON/OFF function in applications such as static relays, heating regulation or induction motor starting circuit. They are also recommended for phase control operations in light dimmers and appliance motors speed controllers. The Snubberless™ versions (W suffix and T1610, T1635, T1650) are especially recommended for use on inductive loads, because of their high commutation performance. By using an internal ceramic pad, the Snubberless™ series provide an insulated tab (rated at 2500 VRMS) complying with UL standards (file reference: E81734).

Features

AI Translation
  • Medium current Triac
  • Low thermal resistance with clip bonding
  • Low thermal resistance insulation ceramic for insulated BTA
  • High commutation (4Q) or very high commutation (3Q, Snubberless™) capability
  • BTA series UL1557 certified (file ref: 81734)
  • Packages are RoHS (2002/95/EC) compliant
  • Insulated tab (BTA series, rated at 2500 VRMS)

Applications

AI Translation
  • Snubberless versions (BTA/BTB...W and T1635) especially recommended for use on inductive loads, because of their high commutation performances
  • On/off or phase angle function in applications such as static relays, light dimmers and appliance motor speed controllers