VISHAY 1N5263B-TAP
| Manufacturer | |
| MPN | 1N5263B-TAP |
| LCSC Part # | C2971989 |
| Packaging | DO-35(DO-204AH) |
| Customer # | |
| Key Attributes | DIODE ZENER 56V 500mW DO-35(DO-204AH) |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-35(DO-204AH) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | - | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 100nA@43V | |
| Impedance(Zzt) | 150Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 56V | |
| Impedance(Zzk) | 1.3kΩ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-35(DO-204AH) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | - |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 100nA@43V | |
| Impedance(Zzt) | 150Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 56V | |
| Impedance(Zzk) | 1.3kΩ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Silicon planar power Zener diodes
- Standard Zener voltage tolerance: ±5% with "B" suffix in ordering code (e.g., 1N5221B), ±2% with "C" suffix. Also available in MiniMELF package (TZM5221 to HALOGEN TZM5267), SOT-23 package (MMBZ5225 to MMBZ5267), and SOD-123 package (MMSZ5225 to MMSZ5267)
- Material category: For compliance definitions, see www.vishay.com/doc?99912
Applications
AI Translation
Voltage Regulation
In-Stock: 25
25 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0928 | $ 0.46 |
| 50+ | $ 0.0915 | $ 4.58 |
| 150+ | $ 0.0907 | $ 13.61 |
| 500+ | $ 0.0898 | $ 44.90 |
Standard Packaging10000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-35(DO-204AH) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | - | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 100nA@43V | |
| Impedance(Zzt) | 150Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 56V | |
| Impedance(Zzk) | 1.3kΩ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-35(DO-204AH) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | - |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 100nA@43V | |
| Impedance(Zzt) | 150Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 56V | |
| Impedance(Zzk) | 1.3kΩ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Silicon planar power Zener diodes
- Standard Zener voltage tolerance: ±5% with "B" suffix in ordering code (e.g., 1N5221B), ±2% with "C" suffix. Also available in MiniMELF package (TZM5221 to HALOGEN TZM5267), SOT-23 package (MMBZ5225 to MMBZ5267), and SOD-123 package (MMSZ5225 to MMSZ5267)
- Material category: For compliance definitions, see www.vishay.com/doc?99912
Applications
AI Translation
Voltage Regulation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

