YJYCOIN YAL0410-202K
| Manufacturer |
YJYCOIN
Asian Brands |
| Mfr. Part # | YAL0410-202K |
| LCSC Part # | C2971897 |
| Package | Through Hole,D4xL11mm |
| Customer # | |
| Key Attributes | FIXED IND 2000uH 50mA 30Ω Through Hole,D4xL11mm |
| Description | 50mA 2mH 30Ω Through Hole,D4xL11mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Package | Through Hole,D4xL11mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
40 
40
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0271 $ 0.0244 | $ 0.49 |
200+ | $ 0.021 $ 0.0189 | $ 3.78 |
600+ | $ 0.0176 $ 0.0159 | $ 9.54 |
1,500+ | $ 0.0162 $ 0.0146 | $ 21.90 |
10,500+ | $ 0.0144 $ 0.0130 | $ 136.50 |
19,500+ | $ 0.0134 $ 0.0121 | $ 235.95 |
Standard Packaging 1500/Full
Box | ||
Better price for more quantity?
$