YJYCOIN YSPIA1770-680M
| Manufacturer |
YJYCOIN
Asian Brands |
| Mfr. Part # | YSPIA1770-680M |
| LCSC Part # | C2971892 |
| Package | SMD,18.3x17mm |
| Customer # | |
| Key Attributes | FIXED IND 68uH 5.2A 74mΩ SMD,18.25x17x7mm |
| Description | 6.5A SMD,18.3x17mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Package | SMD,18.3x17mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 300 |
| Sales Unit | Piece |
In-Stock:
389 
389
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.5719 $ 0.1572 | $ 0.16 |
10+ | $ 1.4489 $ 0.1449 | $ 1.45 |
30+ | $ 1.371 $ 0.1371 | $ 4.11 |
300+ | $ 1.2573 $ 0.1258 | $ 37.74 |
600+ | $ 1.223 $ 0.1223 | $ 73.38 |
900+ | $ 1.2074 $ 0.1208 | $ 108.72 |
Standard Packaging 300/Full
Reel | ||
Better price for more quantity?
$