YJYCOIN YI160808U100-5R0T
| Manufacturer |
YJYCOIN
Asian Brands |
| Mfr. Part # | YI160808U100-5R0T |
| LCSC Part # | C2971881 |
| Package | 0603 |
| Customer # | |
| Key Attributes | FERRITE BEAD 10Ω 0603 |
| Description | 10Ω@100MHz Ferrite Bead 0603 5A 10mΩ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | YJYCOIN | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8543909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
10,450 
10,450
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.014 | $ 0.70 |
500+ | $ 0.0108 | $ 5.40 |
1,500+ | $ 0.009 | $ 13.50 |
4,000+ | $ 0.0081 | $ 32.40 |
20,000+ | $ 0.0072 | $ 144.00 |
40,000+ | $ 0.0067 | $ 268.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$