EBYTE E22-400T30S
| Manufacturer |
EBYTE
Asian Brands |
| Mfr. Part # | E22-400T30S |
| LCSC Part # | C2971740 |
| Package | SMD,40.5x25mm |
| Customer # | |
| Key Attributes | 433/470MHz 1W LoRa Wireless Module |
| Description | IPEX interface -147dBm 10km UART SMD,40.5x25mm RF Transceiver Modules and Modems RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | EBYTE | |
| Package | SMD,40.5x25mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
In-Stock:
898
898
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 11.9766 | $ 11.98 |
10+ | $ 10.5969 | $ 105.97 |
30+ | $ 8.9677 | $ 269.03 |
100+ | $ 8.263 | $ 826.30 |
Standard Packaging 400/Full
Reel | ||
Better price for more quantity?
$