LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST TSV358AIYDT product image
Images for reference only

ST TSV358AIYDTRoHS

Manufacturer
MPN
TSV358AIYDT
LCSC Part #
C2971707
Packaging
SOIC-8
Customer #
Key Attributes
General-purpose low-voltage rail-to-rail input/output operational amplifier
Datasheetpdf iconST TSV358AIYDT
In-Stock: 149
149 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0963$ 1.10
10+$ 1.0705$ 10.71
30+$ 1.0543$ 31.63
100+$ 1.0381$ 103.81
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers
ManufacturerST
PackagingSOIC-8
Ib - Input Bias Current150nA
Vos - Input Offset Voltage1mV
Operating Temperature-40℃~+125℃
Output Current80mA
Common Mode Rejection Ratio (CMRR)80dB
Quiescent Current420uA
Gain Bandwidth Product-
Input Offset Voltage Drift(Vos TC)2uV/℃
Features-
Input Offset Current(Ios)3nA
Single Supply2.5V~6V
Dual Supply-
Input Voltage Noise Density-
Slew Rate600V/ms
Number of Channels2
Rail to RailRail-to-Rail Input, Rail-to-Rail Output

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The TSV358, TSV358A, TSV324, and TSV324A (dual and quad) devices are low voltage versions of the LM358 and LM324 commodity operational amplifiers. The TSV321 and TSV321A are the single version. All devices operate with voltages as low as 2.5 V and feature both rail-to-rail. The common mode input voltage extends 200 mV beyond the supply voltages at 25 °C while the output voltage swing is within 100 mV of each rail with a 600 Ω load resistor. At VCC = 3 V, these devices offer 1.3 MHz of gain bandwidth product and provide high output current capability with a typical value of 80 mA. These features make the TSV3xx and TSV3xxA family ideal for active filters, general purpose low voltage applications, and general purpose portable devices.

Features

AI Translation
  • Operating range VCC = 2.5 V to 6 V
  • Rail-to-rail input and output
  • Extended Vicm (VDD - 0.2 V to VCC + 0.2 V)
  • Capable of driving a 32 Ω load resistor
  • High stability: 500 pF
  • Operating temperature range: -40 to 125 °C

Applications

AI Translation
  • Battery powered applications
  • Audio driver (headphone driver)
  • Sensor signal conditioning
  • Laptop/notebook computers