ST STM32L162VET6
| Manufacturer | |
| Mfr. Part # | STM32L162VET6 |
| LCSC Part # | C2971651 |
| Package | LQFP-100(14x14) |
| Customer # | |
| Key Attributes | Ultra-low power Arm Cortex-M3 MCU with 512-KB Flash memory, 32 MHz CPU, LCD, USB, 2x operational amplifiers, and AES |
| Description | ARM Cortex-M3 32 Bit 32MHz 83 LQFP-100(14x14) Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Package | LQFP-100(14x14) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 90 |
| Sales Unit | Piece |
In-Stock:
10 
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 16.6268 | $ 16.63 |
10+ | $ 15.8324 | $ 158.32 |
30+ | $ 14.454 | $ 433.62 |
100+ | $ 13.2532 | $ 1325.32 |
Standard Packaging 90/Full
Tray | ||
Better price for more quantity?
$