ST LD39115J18R
| Manufacturer | |
| MPN | LD39115J18R |
| LCSC Part # | C2971607 |
| Packaging | UFBGA-4 |
| Customer # | |
| Key Attributes | 150 mA low quiescent current, low noise regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ST | |
| Packaging | UFBGA-4 | |
| Output Voltage | 1.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 70uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 150mA | |
| Output Type | Fixed | |
| Features | Enable control;Short Circuit Protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
39115J provides 150 mA maximum current from an input voltage ranging from 1.5 to 5.5 V with a typical dropout voltage of 80 mV. is stabilized with a ceramic capacitor. The ult low drop voltage, low quiescent current and noise features make it suitable for low power battery-p applications. Power supply rejection is 65 dB at low frequencies and starts to roll off at 10 kHz. An enable logic function puts the LD39115J in shutdown mode allowing total current consumption lower than 1
Features
- Ultra low dropout voltage (80 mV typ. at 100 mA load, 35 µA typ. at very light load, 1 µA max in shutdown mode)
- Very low noise (33 µVRMS)
- Wide range of output voltages available from 0.8 V to 4.3 V
- Temperature range: -40 °C to 125 °C
Applications
- Mobile phones
- Personal systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.6097 | $ 1.61 |
| 10+ | $ 1.3501 | $ 13.50 |
| 30+ | $ 1.1878 | $ 35.63 |
| 100+ | $ 1.0223 | $ 102.23 |
| 500+ | $ 0.946 | $ 473.00 |
| 1,000+ | $ 0.9136 | $ 913.60 |
Standard Packaging5000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ST | |
| Packaging | UFBGA-4 | |
| Output Voltage | 1.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 70uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 150mA | |
| Output Type | Fixed | |
| Features | Enable control;Short Circuit Protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
39115J provides 150 mA maximum current from an input voltage ranging from 1.5 to 5.5 V with a typical dropout voltage of 80 mV. is stabilized with a ceramic capacitor. The ult low drop voltage, low quiescent current and noise features make it suitable for low power battery-p applications. Power supply rejection is 65 dB at low frequencies and starts to roll off at 10 kHz. An enable logic function puts the LD39115J in shutdown mode allowing total current consumption lower than 1
Features
- Ultra low dropout voltage (80 mV typ. at 100 mA load, 35 µA typ. at very light load, 1 µA max in shutdown mode)
- Very low noise (33 µVRMS)
- Wide range of output voltages available from 0.8 V to 4.3 V
- Temperature range: -40 °C to 125 °C
Applications
- Mobile phones
- Personal systems
C2971607 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



