LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST SM6T75CAY product image
  • SM6T75CAY thumbnail 1
  • SM6T75CAY thumbnail 2
  • SM6T75CAY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST SM6T75CAYRoHS

Manufacturer
MPN
SM6T75CAY
LCSC Part #
C2971585
Packaging
SMB(DO-214AA)
Customer #
Key Attributes
TVS DIODE 64.1VWM 134VC SMB(DO-214AA)
Datasheetpdf iconST SM6T75CAY
In-Stock: 945
945 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3006$ 1.50
50+$ 0.2401$ 12.01
150+$ 0.2142$ 32.13
500+$ 0.1819$ 90.95
2,500+$ 0.1675$ 418.75
5,000+$ 0.1588$ 794.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerST
PackagingSMB(DO-214AA)
Clamping Voltage134V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)30A@8/20us
Peak Pulse Power Dissipation (Ppp)600W
Voltage - Breakdown71.3V
typeTVS
Reverse Leakage Current (Ir)1uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)64.1V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The SM6TY series are designed to protect sensitive automotive circuits against surges defined in ISO 7637-2 and against electrostatic discharges according to ISO 10605. The Planar technology makes it compatible with high-end circuits where low leakage current and high junction temperature are required to provide long term reliability and stability.

Features

AI Translation
  • AEC-Q101 qualified
  • Peak pulse power: 600 W (10/1000 μs) and 4 kW (8/20 μs)
  • Stand-off voltage range from 5 V to 188 V
  • Unidirectional and bidirectional types
  • Low leakage current: 0.2 μA at 25 °C and 1 μA at 85 °C
  • Operating Tj max: 150 °C
  • High power capability at Tj max.: up to 515 W (10/1000 μs)
  • Lead finishing: matte tin plating
  • UL94, V0
  • J-STD-020 MSL level 1
  • J-STD-002, JESD 22-B102 E3 and MIL-STD-750, method 2026 solderable, matte tin plated leads
  • JESD-201 class 2 whisker test
  • IPC7531 footprint
  • JEDEC registered package outline
  • IEC 61000-4-4 level 4: 4 kV
  • ISO10605, IEC 61000-4-2, C = 150 pF - R = 330 Ω exceeds level 4: 30 kV (air discharge) 30 kV (contact discharge)
  • ISO 10605 - C = 330 pF, R = 330 Ω exceeds level 4: 30 kV (air discharge) 30 kV (contact discharge)
  • ISO7637-2 (Not applicable to parts with stand-off voltage lower than battery voltage) Pulse1: VS = -150 V Pulse 2a: VS = +112 V Pulse 3a: VS = -220 V Pulse 3b: VS = +150 V