ST STGP30V60DF
| Manufacturer | |
| Mfr. Part # | STGP30V60DF |
| LCSC Part # | C2971557 |
| Package | TO-220 |
| Customer # | |
| Key Attributes | IGBT 600V 60A TO-220 |
| Description | 258W 60A 600V FS (Field Stop) TO-220 Single IGBTs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/IGBTs/Single IGBTs | |
| Manufacturer | ST | |
| Package | TO-220 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
4 
4
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.8214 | $ 4.82 |
10+ | $ 4.107 | $ 41.07 |
30+ | $ 3.6818 | $ 110.45 |
100+ | $ 3.2504 | $ 325.04 |
500+ | $ 3.0524 | $ 1526.20 |
1,000+ | $ 2.9627 | $ 2962.70 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$