ST TS4962MEIJT
| Manufacturer | |
| MPN | TS4962MEIJT |
| LCSC Part # | C2971494 |
| Packaging | UFBGA-9 |
| Customer # | |
| Key Attributes | 2.3mA 1-Channel 2.8Wx1@4Ω Class D UFBGA-9 Audio Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | ST | |
| Packaging | UFBGA-9 | |
| Quiescent Current | 2.3mA | |
| Total Harmonic Distortion + Noise (THD+N) | - | |
| Number of Inputs | - | |
| Signal-to-Noise Ratio | 85dB | |
| Features | Analog voltage gain;Automatic mute/no-noise switch;Enable/shutdown function | |
| Voltage - Supply | 2.4V~5.5V | |
| Speaker Channels | 1-Channel | |
| Efficiency | 78%;88% | |
| Operating Temperature | -40℃~+85℃ | |
| Output Power | 2.8Wx1@4Ω | |
| Class | Class D | |
| Power Supply Rejection Ratio (PSRR) | 63dB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TS4962M is a differential Class-D BTL power amplifier. It is able to drive up to 2.3 W into a 4 Ω load and 1.4 W into a 8 Ω load at 5 V. It achieves outstanding efficiency (88% typ.) compared to classical Class-AB audio amps. The gain of the device can be controlled via two external gain-setting resistors. Pop and click reduction circuitry provides low on/off switch noise while allowing the device to start within 5 ms. A standby function (active low) allows the reduction of current consumption to 10 nA typ.
Features
- Operating from VCC = 2.4V to 5.5 V
- Standby mode active low
- Output power: 3 W into 4 Ω and 1.75 W into 8 Ω with 10% THD+N max. and 5 V power supply
- Output power: 2.3 W @5V or 0.75 W @3.0V into 4 Ω with 1% THD+N max.
- Output power: 1.4 W @5V or 0.45W @3.0V into 8 Ω with 1% THD+N max.
- Adjustable gain via external resistors
- Low current consumption 2 mA @ 3V
- Efficiency: 88% typ.
- Signal to noise ratio: 85 dB typ.
- PSRR: 63 dB typ. @217 Hz with 6 dB gain
- PWM base frequency: 250 kHz
- Low pop and click noise
- Available in Flip Chip 9×300 μm (Pb-free)
Applications
- Portable gaming consoles
- VR headsets
- Smart phones
- Tablets
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9597 | $ 0.96 |
| 10+ | $ 0.9373 | $ 9.37 |
| 30+ | $ 0.9229 | $ 27.69 |
| 100+ | $ 0.9085 | $ 90.85 |
Standard Packaging5000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | ST | |
| Packaging | UFBGA-9 | |
| Quiescent Current | 2.3mA | |
| Total Harmonic Distortion + Noise (THD+N) | - | |
| Number of Inputs | - | |
| Signal-to-Noise Ratio | 85dB | |
| Features | Analog voltage gain;Automatic mute/no-noise switch;Enable/shutdown function | |
| Voltage - Supply | 2.4V~5.5V | |
| Speaker Channels | 1-Channel | |
| Efficiency | 78%;88% | |
| Operating Temperature | -40℃~+85℃ | |
| Output Power | 2.8Wx1@4Ω | |
| Class | Class D | |
| Power Supply Rejection Ratio (PSRR) | 63dB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TS4962M is a differential Class-D BTL power amplifier. It is able to drive up to 2.3 W into a 4 Ω load and 1.4 W into a 8 Ω load at 5 V. It achieves outstanding efficiency (88% typ.) compared to classical Class-AB audio amps. The gain of the device can be controlled via two external gain-setting resistors. Pop and click reduction circuitry provides low on/off switch noise while allowing the device to start within 5 ms. A standby function (active low) allows the reduction of current consumption to 10 nA typ.
Features
- Operating from VCC = 2.4V to 5.5 V
- Standby mode active low
- Output power: 3 W into 4 Ω and 1.75 W into 8 Ω with 10% THD+N max. and 5 V power supply
- Output power: 2.3 W @5V or 0.75 W @3.0V into 4 Ω with 1% THD+N max.
- Output power: 1.4 W @5V or 0.45W @3.0V into 8 Ω with 1% THD+N max.
- Adjustable gain via external resistors
- Low current consumption 2 mA @ 3V
- Efficiency: 88% typ.
- Signal to noise ratio: 85 dB typ.
- PSRR: 63 dB typ. @217 Hz with 6 dB gain
- PWM base frequency: 250 kHz
- Low pop and click noise
- Available in Flip Chip 9×300 μm (Pb-free)
Applications
- Portable gaming consoles
- VR headsets
- Smart phones
- Tablets
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

