ST TN5015H-6I
| Manufacturer | |
| Mfr. Part # | TN5015H-6I |
| LCSC Part # | C2971493 |
| Package | TO-220-3 |
| Customer # | |
| Description | 60mA 15mA 600V 1 SCR TO-220-3 SCRs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs | |
| Manufacturer | ST | |
| Package | TO-220-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 3.9769 | $ 3.98 |
10+ | $ 3.428 | $ 34.28 |
50+ | $ 2.98 | $ 149.00 |
100+ | $ 2.6498 | $ 264.98 |
500+ | $ 2.4984 | $ 1249.20 |
1,000+ | $ 2.4296 | $ 2429.60 |
Standard Packaging 50/Full
Tube | ||