LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST STM32F217IGH6 product image
  • STM32F217IGH6 thumbnail 1
  • STM32F217IGH6 thumbnail 2
  • STM32F217IGH6 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST STM32F217IGH6RoHS

Manufacturer
MPN
STM32F217IGH6
LCSC Part #
C2971481
Packaging
UFBGA-201
Customer #
Key Attributes
High-performance ARM Cortex-M3 MCU with 1 MB Flash, 120 MHz CPU, ART accelerator, Ethernet, and hardware encryption
Datasheetpdf iconST STM32F217IGH6
In-Stock: 1,015
1,015 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 7.4314$ 7.43
10+$ 6.3735$ 63.74
30+$ 5.7306$ 171.92
100+$ 5.1902$ 519.02
Standard Packaging168/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerST
PackagingUFBGA-201
DAC (Bit)12bit
ADC (Bit)12bit
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply1.8V~3.6V
EEPROM-
Program Storage Size1MB
CPU CoreARM Cortex-M3
Core Size32 Bit
CPU Maximum Speed120MHz
Oscillator TypeBuilt-in
Number of I/O140

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging168
Sales UnitPiece

Introduction

AI Translation

ARM-based 32-bit MCU, 150DMIPs, up to 1 MB Flash/128+4KB RAM, crypto, USB OTG HS/FS, Ethernet, 17 TIMs, 3 ADCs, 15 comm. interfaces & camera

Features

AI Translation
  • Core: ARM 32-bit Cortex-M3 CPU (120 MHz max) with Adaptive real-time accelerator (ART AcceleratorTM) allowing O-wait state execution performance from Flash memory, MPU, 150 DMIPS/1.25 DMIPS/MHz (Dhrystone 2.1)
  • Memories - Up to 1 Mbyte of Flash memory - 512 bytes of OTP memory - Upto 128+4 Kbytes of SRAM - Flexible static memory controller that supports Compact Flash, SRAM, PSRAM, NOR and NAND memories - LCD parallel interface, 8080/6800 modes
  • Clock, reset and supply management - From 1.8 to 3.6 V application supply + I/Os - POR, PDR, PVD and BOR - 4 to 26 MHz crystal oscillator - Internal 16 MHz factory-trimmed RC - 32 kHz oscillator for RTC with calibration - Internal 32 kHz RC with calibration
  • Low-power modes - Sleep, Stop and Standby modes - VBAT Supply for RTC, 20x32 bit backup registers, and optional 4 Kbytes backup SRAM 3x12-bit, 0.5 μs ADCs with up to 24 channels and up to 6 MSPS in triple interleaved mode 2x12-bit D/A converters
  • General-purpose DMA: 16-stream controller with centralized FIFOs and burst support
  • Up to 17 timers - Up to twelve 16-bit and two 32-bit timers, up to 120 MHz, each with up to four IC/OC/PwM or pulse counter and quadrature (incremental) encoder input
  • Debug mode: Serial wire debug (SWD), JTAG, and Cortex-M3 Embedded Trace MacrocelITM
  • Up to 140 I/O ports with interrupt capability: Up to 136 fast I/Os up to 60 MHz - Up to 138 5 V-tolerant I/Os
  • Up to 15 communication interfaces - Up to three I²C interfaces (SMBus/PMBus) Up to four USARTs and two UARTs (7.5 Mbit/s, ISO 7816 interface, LIN, IrDA, modem control) Up to three SPls (30 Mbit/s), two with muxed I²S to achieve audio class accuracy via audio PLL or external PLL 2xCAN interfaces (2.0B Active) - SDIO interface
  • Advanced connectivity: USB 2.0 full-speed device/host/OTG controller with on-chip PHY USB 2.0 high-speed/full-speed device/host/OTG controller with dedicated DMA, on-chip full-speed PHY and ULPI 10/100 Ethernet MAC with dedicated DMA: supports IEEE 1588v2 hardware, Mll/RMll 8- to 14-bit parallel camera interface (48 Mbyte/s max.)
  • Cryptographic acceleration Hardware acceleration for AES 128, 192, 256, Triple DES, HASH (MD5, SHA-1) - Analog true random number generator CRC calculation unit 96-bit unique ID