LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST M74HC595YTTR product image
  • M74HC595YTTR thumbnail 1
  • M74HC595YTTR thumbnail 2
  • M74HC595YTTR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST M74HC595YTTRRoHS

Manufacturer
MPN
M74HC595YTTR
LCSC Part #
C2971473
Packaging
TSSOP-16
Customer #
Key Attributes
8-bit shift register with output latches (3-state)
Datasheetpdf iconST M74HC595YTTR
In-Stock: 97
97 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5135$ 0.51
10+$ 0.4073$ 4.07
30+$ 0.3622$ 10.87
100+$ 0.3059$ 30.59
500+$ 0.2801$ 140.05
1,000+$ 0.2656$ 265.60
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Shift Registers
ManufacturerST
PackagingTSSOP-16
Operating temperature-40℃~+125℃
Voltage - Supply2V~6V
Output TypeTri-State
Series74HC
Number of Elements1
Output Current6mA
FeaturesAsynchronous clear function;Output enable
Propagation Delay13ns@6V,50pF
FunctionSerial-to-Serial or Parallel

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The M74HC595 device is a high speed CMOS 8-bit shift register with output latches (3-state) fabricated with silicon gate C2MOS technology. This device contains an 8-bit serial in, parallel out shift register that feeds an 8-bit D-type storage register. The storage register has 8 3-state outputs. Separate clocks are provided for both the shift register and the storage register. The shift register has direct overriding clear, serial input, and serial output (standard) pins for cascading. Both the shift register and storage register use positive edge triggered clocks. If both clocks are connected together, the shift register state will always be one clock pulse ahead of the storage register. All inputs are equipped with protection circuits against static discharge and transient excess voltage.

Features

AI Translation
  • High speed: f(MAX) = 59 MHz (typ.) at V(CC) = 6 V
  • Low power dissipation: I(CC) = 4 μA (max.) at T(A) = 25℃
  • High noise immunity: V(NIH) = V(NIL) = 28% V(CC) (min.)
  • Symmetrical output impedance: - ||(OH) = |(OL) = 6 mA (min.) for QA to QH; - ||(OH) = |(OL) = 4 mA (min.) for QH'
  • Balanced propagation delays: t(PLH) ≅ t(PHL)
  • Wide operating voltage range: V(CC) (opr.) = 2 V to 6 V
  • Pin and function compatible with 74 series 595
  • ESD performance
    • HBM: 2 kV
    • MM: 200 V
    • CDM: 1 kV

Applications

AI Translation
  • Automotive
  • Industrial
  • Computer
  • Consumer