LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST STLQ020J25R product image
Images for reference only

ST STLQ020J25RRoHS

Manufacturer
MPN
STLQ020J25R
LCSC Part #
C2971456
Packaging
UFBGA-4
Customer #
Key Attributes
200 mA Ultra-Low Quiescent Current LDO
Datasheetpdf iconST STLQ020J25R
In-Stock: 448
448 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4143$ 0.41
10+$ 0.4047$ 4.05
30+$ 0.3983$ 11.95
100+$ 0.3919$ 39.19
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerST
PackagingUFBGA-4
Output Voltage2.5V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)1uA
Output ConfigurationPositive
Operating Voltage5.5V
Output Current200mA
Output TypeFixed
FeaturesEnable control;Output discharge;Over Current Protection;Short Circuit Protection;Thermal shutdown

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The STLQ020 is a 200 mA low-dropout voltage regulator, able to work with an input voltage ranging from 2 V to 5.5 V. The typical dropout voltage at maximum load is 160 mV. The ultra-low quiescent current, which is just 0.3 μA at no load, extends battery-life of applications requiring very long standby time. Even though the device intrinsic consumption is ultra-low, STLQ020 is able to provide fast transient response and good PSRR performance, thanks to its adaptive biasing circuit. Enable pin puts the STLQ020 in shutdown mode, reducing total current consumption to 5 nA. The STLQ020 is designed to keep the quiescent current under control and at a low value also during dropout operation, helping to extend even more the operating time of battery- powered devices. It also includes short-circuit constant-current limiting and thermal protection. Several small package options are available.

Features

AI Translation
  • Operating input voltage range: 2 V to 5.5 V
  • Output current up to 200 mA
  • Ultra-low quiescent current: 300 nA typ. at no load, 100 μA typ. at 200 mA load
  • Controlled I9 in dropout conditions
  • Very low-dropout voltage: 160 mV at 200 mA
  • Output voltage accuracy: 2% at room temperature, 3% in full temperature range
  • Output voltage versions: from 0.8 V to 4.5 V, with 50 mV step and adjustable
  • Logic-controlled electronic shutdown
  • Output discharge feature (optional)
  • Internal overcurrent and thermal protections
  • Temperature range: from -40 °C to +125 °C
  • Packages: DFN6-2×2, SOT323-5L, Flip-Chip4

Applications

AI Translation
  • Smartphones/tablets
  • Image sensors
  • Wearable accessories
  • Healthcare devices
  • Metering