LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST TN1215-800B-TR product image
  • TN1215-800B-TR thumbnail 1
  • TN1215-800B-TR thumbnail 2
  • TN1215-800B-TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST TN1215-800B-TRRoHS

Manufacturer
MPN
TN1215-800B-TR
LCSC Part #
C2971427
Packaging
DPAK
Customer #
Key Attributes
SCR 800V 12A DPAK
Datasheetpdf iconST TN1215-800B-TR
In-Stock: 80
80 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0148$ 1.01
10+$ 0.9927$ 9.93
30+$ 0.9784$ 29.35
100+$ 0.9626$ 96.26
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/SCRs
ManufacturerST
PackagingDPAK
Holding Current (Ih)40mA
Current - Gate Trigger(Igt)15mA
Voltage - On State(Vtm)1.6V
Average Gate Power Dissipation (PG(AV))1W
Current - On State(It(RMS))12A
Operating Temperature-40℃~+125℃
Peak off - state voltage(Vdrm)800V
Current - Surge(Itsm@f)145A
SCR TypeOne unidirectional thyristor
Gate Trigger Voltage (Vgt)1.3V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece