LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST M24C32-DFDW6TP product image
  • M24C32-DFDW6TP thumbnail 1
  • M24C32-DFDW6TP thumbnail 2
  • M24C32-DFDW6TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST M24C32-DFDW6TPRoHS

Manufacturer
MPN
M24C32-DFDW6TP
LCSC Part #
C2971426
Packaging
TSSOP-8
Customer #
Key Attributes
32-Kbit serial I2C bus EEPROM
Datasheetpdf iconST M24C32-DFDW6TP
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6342$ 0.63
10+$ 0.5151$ 5.15
30+$ 0.4555$ 13.67
100+$ 0.396$ 39.60
500+$ 0.3622$ 181.10
1,000+$ 0.3429$ 342.90
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerST
PackagingTSSOP-8
Memory Size32Kbit
Voltage - Supply1.7V~5.5V
Operating temperature-40℃~+85℃
Clock Frequency400kHz~1MHz
FeaturesHardware write protection function;Built-in power-on reset (POR);Built-in error correction code (ECC) function
Data Retention - TDR (Year)200 Years
Write Cycle Time(tWC)5ms
Write Cycle Endurance4,000,000 Cycles
InterfaceI2C

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece

Features

AI Translation
  • Compatible with all I²C bus modes: 1 MHz, 400 kHz, 100 kHz
  • Memory array: 32 Kbit (4 Kbyte) of EEPROM
  • Page size: 32 byte
  • Additional Write lockable page (M24C32 - D order codes)
  • Single supply voltage: 1.7V to 5.5 V over -40°C/+85°C; 1.6V to 5.5 V over -20°C/+85°C
  • Write: Byte Write within 5 ms, Page Write within 5 ms