LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST X-NUCLEO-IHM03A1 product image
  • X-NUCLEO-IHM03A1 thumbnail 1
  • X-NUCLEO-IHM03A1 thumbnail 2
  • X-NUCLEO-IHM03A1 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

ST X-NUCLEO-IHM03A1RoHS

Manufacturer
MPN
X-NUCLEO-IHM03A1
LCSC Part #
C2971421
Packaging
-
Customer #
Key Attributes
High power stepper motor driver expansion board
Datasheetpdf iconST X-NUCLEO-IHM03A1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Introduction

AI Translation

The X-NUCLEO-IHM03A1 is an high power stepper motor driver expansion board based on powerSTEP01. It provides an affordable and easy-to-use solution for driving high power bipolar stepper motors in your STM32 Nucleo project. The fully digital motion control through speed profile generation, adding positioning calculations and a complete set of protection features, offers high levels of performance and robustness. The X-NUCLEO-IHM03A1 is compatible with the Arduino UNO R3 connector, and supports the addition of other boards which can be stacked to drive up to three stepper motors with a single STM32 Nucleo board.

Features

AI Translation
  • Power system-in-package, integrated dual full-bridge with low RDS(on)
  • Voltage range from 10.5 V to 85 V
  • Phase current up to 10 A rms
  • Power OK and fault LEDs
  • Up to 1/128 micro-stepping
  • Programmable speed profile and overcurrent protection
  • Sensorless stall detection
  • Adjustable output slew rate
  • Overtemperature protection
  • Compatible with Arduino UNO R3 connector
  • Compatible with STM32 Nucleo boards
  • Suitable for multi-motor solution
  • RoHS compliant
In-Stock: 11
11 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 21.184$ 21.18
10+$ 20.1912$ 201.91
30+$ 18.4709$ 554.13
100+$ 16.9703$ 1697.03
Standard Packaging1/Full Bag
Better price for more quantity?
$