LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST LM2931ADT50R product image
Images for reference only

ST LM2931ADT50R

Manufacturer
MPN
LM2931ADT50R
LCSC Part #
C2971393
Packaging
DPAK
Customer #
Key Attributes
Low Dropout Voltage Regulators
DatasheetST LM2931ADT50R
RoHS Compliance3 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 4
4 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.0543$ 2.05
10+$ 1.7233$ 17.23
30+$ 1.5156$ 45.47
100+$ 1.303$ 130.30
500+$ 1.2073$ 603.65
1,000+$ 1.1651$ 1165.10
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerST
PackagingDPAK
Output Voltage5V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)1mA
Output ConfigurationPositive
Output Current100mA
Operating Voltage26V
FeaturesEnable control;Short Circuit Protection;Over Current Protection;Reverse polarity voltage protection;Thermal shutdown
Output TypeFixed

Introduction

AI Translation

The LM2931 are very low drop regulators. The very low drop voltage and the low quiescent current make them particular suitable for low noise, low power applications and in battery-powered systems. In the 8-pin configuration (SO-8), fully compatible with the older L78L family, a shutdown logic control function is available. This means that when the device is used as a local regulator it is possible to put a part of the board in standby, decreasing total power consumption. Ideal for automotive applications, LM2931 is protected from reverse battery installations or 2 battery jumps. During the transient, such as ≈60 V load dump, when the input voltage can exceed the specified maximum operating input voltage of 26 V, the regulator automatically shuts down to protect both internal circuitry and the load.

Features

AI Translation
  • AEC-Q100 qualified (DPAK only)
  • Very low dropout voltage ( 90 mV typ. at 10 mA load)
  • Low quiescent current (typ. 2.5 mA, at 100 mA load)
  • Output current up to 100 mA
  • Adjustable (from VOUT = 2.5 V only SO-8) and fixed (3.3 V and 5 V) output voltage version
  • Internal current and thermal limit
  • Load dump protection up to 60 V
  • Reverse transient protection up to -50 V
  • Temperature range: - 40 to 125 °C
  • Package available: TO-92, DPAK, SO-8 (with inhibit control)

Applications

AI Translation
  • Low-noise, low-power applications
  • Battery-powered systems
  • Automotive applications

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
LP2950CDT-5.0RKGonsemiDirectTO-252-2(DPAK)9,730$ 0.238
LM2931ADT-5.0RKGonsemiSimilarDPAK229$ 0.3542
TL750L05CKVURG3TISimilarTO-252-354$ 7.5429
NCV8664CDT50RKGonsemiSimilarDPAK28$ 1.7939
NCV8664DT50RKGonsemiSimilarDPAK8$ 2.3091
View and Compare All Alternative Parts.