ST FERD20L60CTS
| Producent | |
| Nr części prod. | FERD20L60CTS |
| Nr LCSC | C2971366 |
| Opak. | TO-220AB |
| Numer Klienta | |
| Klucz. cechy | 60 V field-effect rectifier diode |
| Karta Katalogowa | ST FERD20L60CTS |
| Zgodność z RoHS | 3 dokumentów dostępnych |
| Części alternatywne | 5 |
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Producent | ST | |
| Opak. | TO-220AB | |
| Non-Repetitive Peak Forward Surge Current | 140A | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 10A | |
| Operating Junction Temperature Range | - | |
| Reverse Recovery Time (trr) | - | |
| Voltage - DC Reverse(Vr) | 60V | |
| Reverse Leakage Current (Ir) | 970uA@60V | |
| Voltage - Forward(Vf@If) | 535mV@10A |
| Typ | Opis | |
|---|---|---|
| Kategoria | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Producent | ST | |
| Opak. | TO-220AB | |
| Non-Repetitive Peak Forward Surge Current | 140A | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 10A |
| Typ | Opis | |
|---|---|---|
| Operating Junction Temperature Range | - | |
| Reverse Recovery Time (trr) | - | |
| Voltage - DC Reverse(Vr) | 60V | |
| Reverse Leakage Current (Ir) | 970uA@60V | |
| Voltage - Forward(Vf@If) | 535mV@10A |
Pomoc i opiniePokaż podobne produkty (0) >
Opis
Tłumaczenie AI
The device is based on a proprietary technology that achieves the best in class VF/IR trade-off for a given silicon surface. This 60 V rectifier has been optimized for use in confined applications where both efficiency and thermal performance are key. This device is suitable for use in adapters and chargers.
Funkcje
Tłumaczenie AI
- ST advanced rectifier process
- Stable leakage current over reverse voltage
- Reduced leakage current
- Low forward voltage drop
- High frequency operation
Zastosowania
Tłumaczenie AI
- adapters
- chargers
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Producent | ST | |
| Opak. | TO-220AB | |
| Non-Repetitive Peak Forward Surge Current | 140A | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 10A | |
| Operating Junction Temperature Range | - | |
| Reverse Recovery Time (trr) | - | |
| Voltage - DC Reverse(Vr) | 60V | |
| Reverse Leakage Current (Ir) | 970uA@60V | |
| Voltage - Forward(Vf@If) | 535mV@10A |
| Typ | Opis | |
|---|---|---|
| Kategoria | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Producent | ST | |
| Opak. | TO-220AB | |
| Non-Repetitive Peak Forward Surge Current | 140A | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 10A |
| Typ | Opis | |
|---|---|---|
| Operating Junction Temperature Range | - | |
| Reverse Recovery Time (trr) | - | |
| Voltage - DC Reverse(Vr) | 60V | |
| Reverse Leakage Current (Ir) | 970uA@60V | |
| Voltage - Forward(Vf@If) | 535mV@10A |
Pomoc i opiniePokaż podobne produkty (0) >
Opis
Tłumaczenie AI
The device is based on a proprietary technology that achieves the best in class VF/IR trade-off for a given silicon surface. This 60 V rectifier has been optimized for use in confined applications where both efficiency and thermal performance are key. This device is suitable for use in adapters and chargers.
Funkcje
Tłumaczenie AI
- ST advanced rectifier process
- Stable leakage current over reverse voltage
- Reduced leakage current
- Low forward voltage drop
- High frequency operation
Zastosowania
Tłumaczenie AI
- adapters
- chargers
C2971366 Biblioteka EasyEDA
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |



