ST T610T-8FP
| Manufacturer | |
| Mfr. Part # | T610T-8FP |
| LCSC Part # | C2971336 |
| Package | TO-220FP-AB |
| Customer # | |
| Key Attributes | 800V 6A TO-220FP-AB |
| Description | 800V 6A Through Hole TO-220FP-AB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | ST | |
| Package | TO-220FP-AB |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
50
50
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.7579 | $ 2.76 |
10+ | $ 2.3578 | $ 23.58 |
30+ | $ 2.1074 | $ 63.22 |
100+ | $ 1.8491 | $ 184.91 |
500+ | $ 1.7341 | $ 867.05 |
1,000+ | $ 1.6837 | $ 1683.70 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$