ST STP100NF04
| Manufacturer | |
| MPN | STP100NF04 |
| LCSC Part # | C2971275 |
| Packaging | TO-220 |
| Customer # | |
| Key Attributes | MOSFET N-CH 40V 120A TO-220 |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ST | |
| Packaging | TO-220 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 1.3nF | |
| Current - Continuous Drain(Id) | 120A | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 300W | |
| Reverse Transfer Capacitance (Crss@Vds) | 160pF | |
| RDS(on) | 4.6mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 5.1nF | |
| Gate Charge(Qg) | 150nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ST | |
| Packaging | TO-220 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 1.3nF | |
| Current - Continuous Drain(Id) | 120A | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 300W | |
| Reverse Transfer Capacitance (Crss@Vds) | 160pF | |
| RDS(on) | 4.6mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 5.1nF | |
| Gate Charge(Qg) | 150nC@10V | |
| Type | N-Channel |
Introduction
These Power MOSFETs have been developed using STMicroelectronics’ unique STripFET process, which is specifically designed to minimize input capacitance and gate charge. This renders the devices suitable for use as primary switch in advanced high - efficiency isolated DCDC converters for telecom and computer applications, and applications with low gate charge driving requirements.
Features
- AEC - Q101 qualified
- Exceptional dv/dt capability
- 100% avalanche tested
- Low gate charge
Applications
- Switching applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.7101 | $ 5.71 |
| 10+ | $ 4.8598 | $ 48.60 |
| 30+ | $ 4.3406 | $ 130.22 |
| 100+ | $ 3.9074 | $ 390.74 |
Standard Packaging50/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ST | |
| Packaging | TO-220 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 1.3nF | |
| Current - Continuous Drain(Id) | 120A | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 300W | |
| Reverse Transfer Capacitance (Crss@Vds) | 160pF | |
| RDS(on) | 4.6mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 5.1nF | |
| Gate Charge(Qg) | 150nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ST | |
| Packaging | TO-220 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 1.3nF | |
| Current - Continuous Drain(Id) | 120A | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 300W | |
| Reverse Transfer Capacitance (Crss@Vds) | 160pF | |
| RDS(on) | 4.6mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 5.1nF | |
| Gate Charge(Qg) | 150nC@10V | |
| Type | N-Channel |
Introduction
These Power MOSFETs have been developed using STMicroelectronics’ unique STripFET process, which is specifically designed to minimize input capacitance and gate charge. This renders the devices suitable for use as primary switch in advanced high - efficiency isolated DCDC converters for telecom and computer applications, and applications with low gate charge driving requirements.
Features
- AEC - Q101 qualified
- Exceptional dv/dt capability
- 100% avalanche tested
- Low gate charge
Applications
- Switching applications
C2971275 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



