LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST ULQ2004A product image
Images for reference only

ST ULQ2004A

Manufacturer
MPN
ULQ2004A
LCSC Part #
C2971247
Packaging
DIP-16
Customer #
Key Attributes
50V Seven channels BJT 500mA DIP-16 Bipolar Transistor Arrays RoHS
DatasheetST ULQ2004A
RoHS Compliance3 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 41
41 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.6065$ 1.61
10+$ 1.3485$ 13.49
30+$ 1.1862$ 35.59
100+$ 1.0191$ 101.91
500+$ 0.9444$ 472.20
1,000+$ 0.912$ 912.00
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays
ManufacturerST
PackagingDIP-16
Output Leakage Current(Icex)50uA
Collector - Emitter Voltage VCEO50V
Input Capacitiance(Ci)15pF
Reverse Leakage Current (Ir)-
number of channelsSeven channels
Input Current(on)-
Vce Saturation(VCE(sat))1.6V
typeBJT
Voltage - Forward(Vf)1.7V
Voltage - Input(Max)30V
Input Current(off)-
Current - Collector(Ic)500mA
Operating Temperature-40℃~+105℃

Introduction

AI Translation

ULQ2001, ULQ2003, and ULQ2004 are high-voltage, high-current Darlington arrays, each containing seven open-collector Darlington pairs in a common-emitter configuration. Each channel is rated at 500 mA and can withstand peak currents of 600 mA. Built-in suppression diodes are included for driving inductive loads, and input pins are arranged opposite to output pins to simplify PCB layout. These versions are compatible with all common logic families. These versatile devices can be used to drive a wide range of loads, including solenoids, relays, DC motors, LED displays, filament lamps, thermal printheads, and high-power buffers. The ULQ2001A/2003A and 2004A are available in 16-pin plastic DIP packages with copper lead frames for reduced thermal resistance. They are also available in small outline package (SO16) versions, designated ULQ2003D1/2004D1. The ULQ2003 is available in an SO16 package with an automotive-grade option. The device meets AEC-Q100 specifications for the automotive market, covering a temperature range of -40℃ to 125℃, with PAT, SYL, and SBL statistical testing performed.

Features

AI Translation
  • Seven Darlington pairs per package
  • Extended temperature range: -40 to 105°C
  • 500 mA output current per driver (600 mA peak)
  • 50 V output voltage
  • Automotive-grade SO16 package
  • Built-in inductive load suppression diodes
  • Outputs paralleable for higher current
  • TTL/CMOS/PMOS/DTL input compatible
  • Inputs opposite outputs for simplified layout

Applications

AI Translation
  • Electromagnetic coil drive
  • Relay drive
  • DC motor drive
  • LED display drive
  • Incandescent lamp drive
  • Thermal print head drive
  • High-power buffer drive

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
ULQ2003ASTSimilarDIP-16445$ 0.592
SN75468NTISimilarDIP-1610$ 2.705
SN75469NTISimilarPDIP-169$ 2.3694
ULN2004ASTSimilarDIP-16855$ 0.3927
ULN2002ASTSimilarDIP-16146$ 0.9303
View and Compare All Alternative Parts.