ST STPS40150CG
| Manufacturer | |
| Mfr. Part # | STPS40150CG |
| LCSC Part # | C2971150 |
| Package | D2PAK |
| Customer # | |
| Key Attributes | DIODE ARR SCHOTTKY 150V D2PAK |
| Description | Diode Array 1 Pair Common Cathode 150V 20A Surface Mount D2PAK |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | ST | |
| Package | D2PAK |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
48
48
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.5767 | $ 1.58 |
10+ | $ 1.3023 | $ 13.02 |
30+ | $ 1.1525 | $ 34.58 |
100+ | $ 0.981 | $ 98.10 |
500+ | $ 0.9061 | $ 453.05 |
1,000+ | $ 0.8718 | $ 871.80 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$