LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST LM317LZ-AP product image
Images for reference only

ST LM317LZ-APRoHS

Manufacturer
MPN
LM317LZ-AP
LCSC Part #
C2971145
Packaging
TO-92
Customer #
Key Attributes
Low Current 1.2 to 37 V Adjustable Regulator
Datasheetpdf iconST LM317LZ-AP
In-Stock: 86
86 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7481$ 0.75
10+$ 0.7302$ 7.30
30+$ 0.7173$ 21.52
100+$ 0.7043$ 70.43
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerST
PackagingTO-92
Output Voltage1.2V~37V
Number of Outputs1
Operating Temperature0℃~+125℃@(Tj)
Supply Current (Iq)-
Output ConfigurationPositive
Output Current100mA
Operating Voltage40V
Output TypeAdjustable
FeaturesThermal shutdown;Short Circuit Protection

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The LM217L/LM317L are monolithic integrated circuits in SO-8 and TO-92 packages intended for use as positive adjustable voltage regulators. They are designed to supply up to 100 mA of load current with an output voltage adjustable over a 1.2 to 37 V range. The nominal output voltage is selected by means of only a resistive divider, making the device exceptionally easy to use and eliminating the stocking of many fixed regulators.

Features

AI Translation
  • Outuput voltage range: 1.2 to 37 V
  • Output current up to 100 mA
  • Line regulation typ. 0.01%
  • Load regulation typ. 0.1%
  • Thermal overload protection
  • Short-circuit protection
  • Output transition safe area compensation
  • Floating operation for high voltage applications