ST LK112M18TR
| Manufacturer | |
| MPN | LK112M18TR |
| LCSC Part # | C2971117 |
| Packaging | SOT-23-5L |
| Customer # | |
| Key Attributes | Low noise and low drop voltage regulator with shutdown function |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ST | |
| Packaging | SOT-23-5L | |
| Output Voltage | 1.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 250uA | |
| Output Configuration | Positive | |
| Operating Voltage | 14V | |
| Output Current | 150mA | |
| Output Type | Fixed | |
| Features | Enable control;Noise bypass terminal;Thermal shutdown;Short Circuit Protection;Over Current Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LK112 is a low-dropout linear regulator with a built-in electronic switch. The internal switch can be controlled by TTL or CMOS logic levels. The device is on-state when the control pin is pulled to a logic high level. An external capacitor can be connected to the noise bypass pin to reduce the output noise level to 30 μVrms. An internal PNP pass transistor is used to achieve a low-dropout voltage. The LK112 has a very low quiescent current in on mode while in off mode I₀ is reduced below 100 nA max. The internal thermal shutdown circuitry limits the junction temperature below 150 °C. Load current is internally monitored and the device shuts down in the presence of a short-circuit or overcurrent condition on the output.
Features
- Output current up to 150 mA
- Low-dropout voltage 350 mV at (I₀ᵤₜ = 150 mA)
- Very low quiescent current: 0.1 μA in OFF mode and max. 250 μA in ON mode at Iₒᵤₜ = 0 mA
- Low output noise: typ. 30 μV at ΔIₒᵤₜ = 60 mA and 10 Hz < f < 80 kHz
- Wide range of output voltages
- SOT23-5L
- Internal current and thermal limit
- Operative input voltage from: Vₒᵤₜ + 0.5 to 14 V (for Vₒᵤₜ > 2 V) or from 2.5 V to 14 V (for Vₒᵤₜ < 2 V)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2754 | $ 1.28 |
| 10+ | $ 1.0434 | $ 10.43 |
| 30+ | $ 0.9168 | $ 27.50 |
| 100+ | $ 0.774 | $ 77.40 |
| 500+ | $ 0.7108 | $ 355.40 |
| 1,000+ | $ 0.6816 | $ 681.60 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ST | |
| Packaging | SOT-23-5L | |
| Output Voltage | 1.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 250uA | |
| Output Configuration | Positive | |
| Operating Voltage | 14V | |
| Output Current | 150mA | |
| Output Type | Fixed | |
| Features | Enable control;Noise bypass terminal;Thermal shutdown;Short Circuit Protection;Over Current Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LK112 is a low-dropout linear regulator with a built-in electronic switch. The internal switch can be controlled by TTL or CMOS logic levels. The device is on-state when the control pin is pulled to a logic high level. An external capacitor can be connected to the noise bypass pin to reduce the output noise level to 30 μVrms. An internal PNP pass transistor is used to achieve a low-dropout voltage. The LK112 has a very low quiescent current in on mode while in off mode I₀ is reduced below 100 nA max. The internal thermal shutdown circuitry limits the junction temperature below 150 °C. Load current is internally monitored and the device shuts down in the presence of a short-circuit or overcurrent condition on the output.
Features
- Output current up to 150 mA
- Low-dropout voltage 350 mV at (I₀ᵤₜ = 150 mA)
- Very low quiescent current: 0.1 μA in OFF mode and max. 250 μA in ON mode at Iₒᵤₜ = 0 mA
- Low output noise: typ. 30 μV at ΔIₒᵤₜ = 60 mA and 10 Hz < f < 80 kHz
- Wide range of output voltages
- SOT23-5L
- Internal current and thermal limit
- Operative input voltage from: Vₒᵤₜ + 0.5 to 14 V (for Vₒᵤₜ > 2 V) or from 2.5 V to 14 V (for Vₒᵤₜ < 2 V)
C2971117 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

