ST LM2903WDT
| Manufacturer | |
| MPN | LM2903WDT |
| LCSC Part # | C2971111 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | Low-power, dual-voltage comparator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | ST | |
| Packaging | SO-8 | |
| Output Type | - | |
| Quiescent Current | 400uA | |
| Output Mode | TTL;DTL;ECL;MOS;CMOS | |
| Operating Temperature | -40℃~+125℃ | |
| Features | ESD protection | |
| Dual Supply | 1V~18V;-18V~-1V | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Input Hysteresis Voltage (Vhys) | - | |
| Vos - Input Offset Voltage | 1mV | |
| Ib - Input Bias Current | 25nA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Number of Channels | 2 | |
| Input Offset Current(Ios) | 5nA | |
| Single Supply | 2V~36V | |
| Response Time (tr) | 1.3us |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This device consists of two independent lowpower voltage comparators designed specifically to operate from a single supply over a wide range of voltages. Operation from split power supplies is also possible. The input common-mode voltage range includes negative rail even though operated from a single power supply voltage. All pins are protected against electrostatic discharge up to ≥ kV. Consequently, the input voltages must not exceed the VCC+ or VCC- magnitudes.
Features
- Wide, single supply voltage range or dual supplies +2 V to +36 V or ±1 V to ±18 V
- Very low supply current (0.4 mA) independent of supply voltage (1 mW/comparator at +5 V)
- Low input bias current: 25 nA typ.
- Low input offset current: ±5 nA typ.
- Input common-mode voltage range includes negative rail
- Low output saturation voltage: 250 mV typ. (I0 = 4 mA)
- Differential input voltage range equal to the supply voltage
- TTL, DTL, ECL, MOS, CMOS compatible outputs
- ESD internal protection: 2 kV
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3827 | $ 1.91 |
| 50+ | $ 0.3118 | $ 15.59 |
| 150+ | $ 0.2815 | $ 42.23 |
| 500+ | $ 0.2281 | $ 114.05 |
| 2,500+ | $ 0.2113 | $ 528.25 |
| 5,000+ | $ 0.2012 | $ 1006.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | ST | |
| Packaging | SO-8 | |
| Output Type | - | |
| Quiescent Current | 400uA | |
| Output Mode | TTL;DTL;ECL;MOS;CMOS | |
| Operating Temperature | -40℃~+125℃ | |
| Features | ESD protection | |
| Dual Supply | 1V~18V;-18V~-1V | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Input Hysteresis Voltage (Vhys) | - | |
| Vos - Input Offset Voltage | 1mV | |
| Ib - Input Bias Current | 25nA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Number of Channels | 2 | |
| Input Offset Current(Ios) | 5nA | |
| Single Supply | 2V~36V | |
| Response Time (tr) | 1.3us |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This device consists of two independent lowpower voltage comparators designed specifically to operate from a single supply over a wide range of voltages. Operation from split power supplies is also possible. The input common-mode voltage range includes negative rail even though operated from a single power supply voltage. All pins are protected against electrostatic discharge up to ≥ kV. Consequently, the input voltages must not exceed the VCC+ or VCC- magnitudes.
Features
- Wide, single supply voltage range or dual supplies +2 V to +36 V or ±1 V to ±18 V
- Very low supply current (0.4 mA) independent of supply voltage (1 mW/comparator at +5 V)
- Low input bias current: 25 nA typ.
- Low input offset current: ±5 nA typ.
- Input common-mode voltage range includes negative rail
- Low output saturation voltage: 250 mV typ. (I0 = 4 mA)
- Differential input voltage range equal to the supply voltage
- TTL, DTL, ECL, MOS, CMOS compatible outputs
- ESD internal protection: 2 kV
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

