ST STM32F072RBH6
| Manufacturer | |
| Mfr. Part # | STM32F072RBH6 |
| LCSC Part # | C2971078 |
| Package | UFBGA-64 |
| Customer # | |
| Key Attributes | Mainstream ARM Cortex-M0 USB series MCU with 128 KB Flash, 48 MHz CPU, USB, CAN, and CEC functionalities. |
| Description | ARM Cortex-M0 48MHz 51 UFBGA-64 Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Package | UFBGA-64 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2940 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.3157 | $ 1.32 |
200+ | $ 0.5103 | $ 102.06 |
500+ | $ 0.4919 | $ 245.95 |
1,000+ | $ 0.4827 | $ 482.70 |
Standard Packaging 2940/Full
Tray | ||