LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST L4931CDT33-TR product image
  • L4931CDT33-TR thumbnail 1
  • L4931CDT33-TR thumbnail 2
  • L4931CDT33-TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST L4931CDT33-TRRoHS

Manufacturer
MPN
L4931CDT33-TR
LCSC Part #
C2971066
Packaging
DPAK
Customer #
Key Attributes
Low Dropout Regulator with Inhibition Function
Datasheetpdf iconST L4931CDT33-TR
In-Stock: 1,620
1,620 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7156$ 0.72
10+$ 0.5696$ 5.70
30+$ 0.4966$ 14.90
100+$ 0.4252$ 42.52
500+$ 0.3814$ 190.70
1,000+$ 0.3587$ 358.70
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerST
PackagingDPAK
Output Voltage3.3V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)1mA
Output ConfigurationPositive
Operating Voltage20V
Output Current250mA
Output TypeFixed
FeaturesEnable control;Over Current Protection;Thermal shutdown

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The L4931 is a very low drop regulator available in SO-8, DPAK, PPAK and TO-92 packages and in a wide range of output voltages. The very low drop voltage (0.4 V) and the very low quiescent current make it particularly suitable for low noise, low power applications and especially in battery-powered systems. A TTL compatible shutdown logic control function is available in PPAK and SO-8 packages. This means that when the device is used as a local regulator, a part of the board can be put in standby mode, decreasing the total power consumption. It requires only a 2.2 μF capacitor for stability allowing space and cost saving. The L4931 is available as automotive-grade in SO-8 package only. This device is qualified according to the specification AEC-Q100 of the automotive market, in the temperature range from 40 °C to 125 °C, and the statistical tests: PAT, SYL, SBL are performed.

Features

AI Translation
  • Very low dropout voltage (0.4 V)
  • Very low quiescent current
  • Typ. 50 μA in OFF mode, 600 μA in ON mode
  • Output current up to 250 mA
  • Logic controlled electronic shutdown
  • Output voltages: 3.3; 3.5; 5; 12 V
  • Automotive-grade product: 3.3 V VOUT in SO-8 package only
  • Internal current and thermal limit
  • Only 2.2 μF for stability
  • Available in ± 1 % (AB) or 2 % (C) selection at 25 °C
  • Supply voltage rejection: 70 dB typ. for 5 V version
  • Temperature range: from -40 to 125 °C