ST STH13N120K5-2AG
| Manufacturer | |
| Mfr. Part # | STH13N120K5-2AG |
| LCSC Part # | C2971052 |
| Package | H2PAK-2 |
| Customer # | |
| Key Attributes | MOSFET N-CH 1.2kV 12A H2PAK-2 |
| Description | 1.2kV 12A 250W 690mΩ@10V One N-channel H2PAK-2 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ST | |
| Package | H2PAK-2 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
23 
23
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 7.8539 | $ 7.85 |
10+ | $ 7.6528 | $ 76.53 |
30+ | $ 7.5202 | $ 225.61 |
100+ | $ 7.3862 | $ 738.62 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$