LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST LD39015M125R product image
  • LD39015M125R thumbnail 1
  • LD39015M125R thumbnail 2
  • LD39015M125R thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST LD39015M125RRoHS

Manufacturer
MPN
LD39015M125R
LCSC Part #
C2971032
Packaging
SOT-23-5
Customer #
Key Attributes
150 mA low quiescent current, low noise regulator
Datasheetpdf iconST LD39015M125R
In-Stock: 27
27 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.2852$ 1.29
10+$ 1.0726$ 10.73
30+$ 0.9558$ 28.67
100+$ 0.8243$ 82.43
500+$ 0.7659$ 382.95
1,000+$ 0.74$ 740.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerST
PackagingSOT-23-5
Output Voltage1.25V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)50uA
Output ConfigurationPositive
Operating Voltage5.5V
Output Current150mA
Output TypeFixed
FeaturesEnable control;Input under-voltage protection;Short Circuit Protection;Thermal shutdown

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The LD39015 series provides 150 mA maximum current with an input voltage range from 1.5 V to 5.5 V and a typical dropout voltage of 80 mV. It is stable with ceramic capacitors. The ultra low drop voltage, low quiescent current and low noise features make it suitable for low power battery-powered applications. Power supply rejection is 65 dB at low frequencies and starts rolling off at 10 kHz. Enable logic control function puts the LD39015 in shutdown mode allowing a total current consumption lower than 1 μA. The device also includes short-circuit constant current limiting and thermal protection. Typical applications are mobile phones, personal digital assistants (PDAs), cordless phones or similar battery-powered systems.

Features

AI Translation
  • Input voltage from 1.5 to 5.5 V
  • Ultra low-dropout voltage (80 mV typ. at 100 mA load)
  • Very low quiescent current (18 μA typ. at no load, 38 μA typ. at 150 mA load, 1 μA max. in OFF mode)
  • Very low noise without bypass capacitor (29 μV_RMS at V_OUT = 0.8 V)
  • Output voltage tolerance: ± 2.0% @ 25 °C
  • 150 mA guaranteed output current
  • Wide range of output voltages available on request: 0.8 V to 3.3 V with 100 mV step
  • Logic-controlled electronic shutdown
  • Compatible with ceramic capacitors C_0 = 1 μF
  • Internal current and thermal limit
  • Temperature range: -40 °C to 125 °C

Applications

AI Translation
  • Mobile phones
  • Personal digital assistants (PDAs)
  • Cordless phones
  • Similar battery-powered systems