ST VIPER115XSTR
| Manufacturer | |
| MPN | VIPER115XSTR |
| LCSC Part # | C2971011 |
| Packaging | SOP-10 |
| Customer # | |
| Key Attributes | Energy saving offline high voltage converter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | ST | |
| Packaging | SOP-10 | |
| Operating Temperature | -40℃~+150℃ | |
| Output Current | 590mA | |
| Frequency - Switching | 30kHz | |
| Pd - Power Dissipation | 1W | |
| Voltage - Supply | 4.5V~30V | |
| Voltage - Breakdown | 800V | |
| Features | Over Voltage Protection;Short Circuit Protection;Overtemperature protection (OTP);Over Current Protection;Under Voltage Protection | |
| Topology | Flyback;Buck;Buck-Boost | |
| Output Voltage | - | |
| Duty Cycle(Max) | 80% | |
| Feedback System | Secondary-Side Feedback | |
| Working Mode | PWM Modulation;PFM Modulation |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The device is a high voltage converter smartly integrating an 800 V avalanche-rugged power MOSFET with PWM current mode control. The power MOSFET with 800 V breakdown voltage allows the extended input voltage range to be applied, as well as the size of the DRAIN snubber circuit to be reduced. This IC meets the most stringent energy-saving standards as it has very low consumption and operates in pulse frequency modulation under light load. The design of flyback, buck and buck boost converters is supported. The integrated HV startup, senseFET, error amplifier and oscillator with jitter allow a complete application to be designed with the minimum number of components.
Features
- 800 V avalanche-rugged power MOSFET allowing ultra wide VAC input range to be covered
- Embedded HV startup and sense-FET
- Current mode PWM controller
- Drain current limit protection – 370 mA (VIPER113) – 480 mA (VIPER114) – 590 mA (VIPER115)
- Wide supply voltage range: 4.5 V to 30 V
- Minimized system input power consumption:
- Less than 10 mW at 230 VAC in no-load condition
- Less than 400 mW at 230 VAC with 250 mW load
- Jittered switching frequency reduces the EMI filter cost:
- 30 kHz ±7% (type X)
- 60 kHz ±7% (type L)
- 120 kHz ±7% (type H)
- Embedded E/A with 1.2 V reference
- Protections with automatic restart: overload/short-circuit (OLP), line or output OVP, max. duty cycle counter, VCC clamp
- Pulse-skip protection to prevent flux-runaway
- Embedded thermal shutdown
- Built-in soft-start for improved system reliability
Applications
- Low power SMPS for home appliances, home automation, industrial, consumer, lighting
- Low power adapters
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.9799 | $ 1.98 |
| 10+ | $ 1.6607 | $ 16.61 |
| 30+ | $ 1.4621 | $ 43.86 |
| 100+ | $ 1.257 | $ 125.70 |
| 500+ | $ 1.1642 | $ 582.10 |
| 1,000+ | $ 1.1251 | $ 1125.10 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | ST | |
| Packaging | SOP-10 | |
| Operating Temperature | -40℃~+150℃ | |
| Output Current | 590mA | |
| Frequency - Switching | 30kHz | |
| Pd - Power Dissipation | 1W | |
| Voltage - Supply | 4.5V~30V | |
| Voltage - Breakdown | 800V | |
| Features | Over Voltage Protection;Short Circuit Protection;Overtemperature protection (OTP);Over Current Protection;Under Voltage Protection | |
| Topology | Flyback;Buck;Buck-Boost | |
| Output Voltage | - | |
| Duty Cycle(Max) | 80% | |
| Feedback System | Secondary-Side Feedback | |
| Working Mode | PWM Modulation;PFM Modulation |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The device is a high voltage converter smartly integrating an 800 V avalanche-rugged power MOSFET with PWM current mode control. The power MOSFET with 800 V breakdown voltage allows the extended input voltage range to be applied, as well as the size of the DRAIN snubber circuit to be reduced. This IC meets the most stringent energy-saving standards as it has very low consumption and operates in pulse frequency modulation under light load. The design of flyback, buck and buck boost converters is supported. The integrated HV startup, senseFET, error amplifier and oscillator with jitter allow a complete application to be designed with the minimum number of components.
Features
- 800 V avalanche-rugged power MOSFET allowing ultra wide VAC input range to be covered
- Embedded HV startup and sense-FET
- Current mode PWM controller
- Drain current limit protection – 370 mA (VIPER113) – 480 mA (VIPER114) – 590 mA (VIPER115)
- Wide supply voltage range: 4.5 V to 30 V
- Minimized system input power consumption:
- Less than 10 mW at 230 VAC in no-load condition
- Less than 400 mW at 230 VAC with 250 mW load
- Jittered switching frequency reduces the EMI filter cost:
- 30 kHz ±7% (type X)
- 60 kHz ±7% (type L)
- 120 kHz ±7% (type H)
- Embedded E/A with 1.2 V reference
- Protections with automatic restart: overload/short-circuit (OLP), line or output OVP, max. duty cycle counter, VCC clamp
- Pulse-skip protection to prevent flux-runaway
- Embedded thermal shutdown
- Built-in soft-start for improved system reliability
Applications
- Low power SMPS for home appliances, home automation, industrial, consumer, lighting
- Low power adapters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



