ST ESDA5-1BF4
| Manufacturer | |
| MPN | ESDA5-1BF4 |
| LCSC Part # | C2970961 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | ESD DIODE 11VC 0201 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ST | |
| Packaging | 0201 | |
| Clamping Voltage | 11V | |
| Peak Pulse Current (Ipp) | 10A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 110W@8/20us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 5.8V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 100nA | |
| Polarity | Bidirectional |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 15000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The ESDA5-1BF4 is a bidirectional single line TVS diode designed to protect the data line or other 1/O ports against ESD transients. The device is ideal for applications where both reduced line capacitance and board space saving are required.
Features
AI Translation
- Low clamping voltage: 11 V (IEC 61000-4-2 contact discharge 8 kV at 30 ns)
- Bidirectional device
- Low leakage current
- 0201 package
- Ultra low PCB area: 0.18 mm²
- ECOPACK B₂ compliant component
Applications
AI Translation
- Smartphones, mobile phones and accessories
- Tablet, PC, netbooks and notebooks
- Portable multimedia devices and accessories
- Digital cameras and camcorders
- Communication and highly integrated systems
In-Stock: 505
505 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1139 | $ 0.57 |
| 50+ | $ 0.0893 | $ 4.47 |
| 150+ | $ 0.0769 | $ 11.54 |
| 500+ | $ 0.0677 | $ 33.85 |
| 2,500+ | $ 0.0603 | $ 150.75 |
| 5,000+ | $ 0.0566 | $ 283.00 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ST | |
| Packaging | 0201 | |
| Clamping Voltage | 11V | |
| Peak Pulse Current (Ipp) | 10A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 110W@8/20us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 5.8V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 100nA | |
| Polarity | Bidirectional |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 15000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The ESDA5-1BF4 is a bidirectional single line TVS diode designed to protect the data line or other 1/O ports against ESD transients. The device is ideal for applications where both reduced line capacitance and board space saving are required.
Features
AI Translation
- Low clamping voltage: 11 V (IEC 61000-4-2 contact discharge 8 kV at 30 ns)
- Bidirectional device
- Low leakage current
- 0201 package
- Ultra low PCB area: 0.18 mm²
- ECOPACK B₂ compliant component
Applications
AI Translation
- Smartphones, mobile phones and accessories
- Tablet, PC, netbooks and notebooks
- Portable multimedia devices and accessories
- Digital cameras and camcorders
- Communication and highly integrated systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



