LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST BTA12-700BWRG product image
  • BTA12-700BWRG thumbnail 1
  • BTA12-700BWRG thumbnail 2
  • BTA12-700BWRG thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST BTA12-700BWRGRoHS

Manufacturer
MPN
BTA12-700BWRG
LCSC Part #
C2970940
Packaging
TO-220AB
Customer #
Key Attributes
TRIAC 700V 12A TO-220AB
Datasheetpdf iconST BTA12-700BWRG
In-Stock: 167
167 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.6503$ 1.65
10+$ 1.3842$ 13.84
30+$ 1.217$ 36.51
100+$ 1.0466$ 104.66
500+$ 0.9704$ 485.20
1,000+$ 0.9363$ 936.30
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerST
PackagingTO-220AB
Holding Current (Ih)-
Operating Temperature-40℃~+125℃
Current - Gate Trigger(Igt)50mA
Voltage - On State(Vtm)1.5V
Average Gate Power Dissipation (PG(AV))-
Current - On State(It(RMS))12A
Peak off - state voltage(Vdrm)700V
Current - Surge(Itsm@f)125A
SCR Type1 TRIAC
Gate Trigger Voltage (Vgt)1.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

The BTA/BTB12 B/C triac family are high performance glass passivated PNPN devices. These parts are suitables for general purpose applications where high surge current capability is required. Application such as phase control and static switching on inductive or resistive load.

Features

AI Translation
  • HIGHSURGECURRENTCAPABILITY
  • COMMUTATION : (dV/dt)c> 5 V/μus
  • BTA Family : INSULATING VOLTAGE = 2500V(RMS) (UL RECOGNIZED : E81734)