LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST L6563ATR product image
Images for reference only

ST L6563ATRRoHS

Manufacturer
MPN
L6563ATR
LCSC Part #
C2970939
Packaging
SOIC-14
Customer #
Key Attributes
Advanced transition-mode PFC controller
Datasheetpdf iconST L6563ATR
In-Stock: 1,434
1,434 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8005$ 0.80
10+$ 0.781$ 7.81
30+$ 0.7679$ 23.04
100+$ 0.7549$ 75.49
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/PFC (Power Factor Correction)
ManufacturerST
PackagingSOIC-14

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The device is a current - mode PFC controller operating in Transition Mode (TM). It offers improved performance and additional functions. The highly linear multiplier, along with a special correction circuit that reduces crossover distortion of the mains current, allows wide - range - mains operation with an extremely low THD even over a large load range. The output voltage is controlled by means of a voltage - mode error amplifier and a precise (1.5% @TJ = 25°C) internal voltage reference. The stability of the loop and the transient response to sudden mains voltage changes are improved by the voltage feedforward function (1/V² correction). The IC provides the option for tracking boost operation (where the output voltage is changed tracking the mains voltage). The device features extremely low consumption (≤90 μA before start - up and ≤5 mA running). In addition to an effective two - step OVP that handles normal operation overvoltages, the IC provides also a protection against feedback loop failures or erroneous output voltage setting. In the L6563 a protection is added to stop the PFC stage in case the boost inductor saturates. This function is not included in the L6563A. An interface with the PWM controller of the DC - DC converter supplied by the PFC preregulator is provided: the purpose is to stop the operation of the converter in case of anomalous conditions for the PFC stage (feedback loop failure, boost inductor's core saturation) in the L6563 only and to disable the PFC stage in case of light load for the DCDC converter, so as to make it easier to comply with energy saving norms (Blue Angel, EnergyStar, Energy2000, etc.). The device includes disable functions suitable for remote ON/OFF control both in systems where the PFC pre - regulator works as a master and in those where it works as a slave. The totem - pole output stage, capable of 600 mA source and 800 mA sink current, is suitable to drive high current MOSFETs or IGBTs. This, combined with the other features and the possibility to operate with the proprietary Fixed - Off - Time control, makes the device an excellent low - cost solution for EN61000 - 3 - 2 compliant SMPS in excess of 350W.

Features

AI Translation
  • Very precise adjustable output overvoltage protection
  • Tracking boost function
  • Protection against feedback loop failure (Latched shutdown)
  • Interface for cascaded converter's PWM controller
  • Input voltage feedforward (1/V²)
  • Inductor saturation detection (L6563 only)
  • Remote ON/OFF control
  • Low (≤90μA) start - up current
  • 5mA max. quiescent current
  • 1.5% (@TJ = 25°C) internal reference voltage
  • -600/+800mA totem pole gate driver with active pull - down during UVLO
  • SO14 package

Applications

AI Translation
  • PFC pre - regulators for HI - END AC - DC adapter/charger
  • PFC pre - regulators for Desktop PC, server, WEB server IEC61000 - 3 - 2 OR JEIDA - MITI compliant SMPS, in excess of 350W