ST ESDA6V1-5SC6Y
| Manufacturer | |
| MPN | ESDA6V1-5SC6Y |
| LCSC Part # | C2970918 |
| Packaging | SOT-23-6L |
| Customer # | |
| Key Attributes | ESD DIODE 5.2VWM 11.4VC SOT-23-6L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ST | |
| Packaging | SOT-23-6L | |
| Clamping Voltage | 11.4V | |
| Operating Temperature | -40℃~+150℃ | |
| Peak Pulse Current (Ipp) | 7A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 80W@8/20us | |
| Number of Channels | 5 | |
| Voltage - Breakdown | 7.2V | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 5.2V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The ESDA6V1-5SC6Y is a monolithic voltage suppressor designed to protect components which are connected to data and transmission lines against ESD. It clamps the voltage just above the logic level supply for positive transients, and to a diode drop below ground for negative transient.
Features
AI Translation
- AEC-Q101 qualified
- 5 unidirectional TVS functions
- UL 94, V0
- J-STD-020 MSL level 1
- Benefit: Suitable for high density boards
- Complies with the standard ISO 10605 / IEC 61000-4-2: C = 150 pF, R = 330 Ω ±30 kV (air discharge) ±18 kV (contact discharge)
- Complies with the standard ISO 10605: C = 330 pF, R = 330 Ω ±20 kV (air discharge) ±13 kV (contact discharge)
- Complies with the standard ISO 7637-3 Pulse 3a: VS = -150 V Pulse 3b: VS = +100 V
Applications
AI Translation
- Information - entertainment
- Signal communications
- Connectivity
- Comfort and convenience
In-Stock: 9,005
9,005 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2059 | $ 1.03 |
| 50+ | $ 0.1642 | $ 8.21 |
| 150+ | $ 0.1464 | $ 21.96 |
| 500+ | $ 0.1241 | $ 62.05 |
| 3,000+ | $ 0.1093 | $ 327.90 |
| 6,000+ | $ 0.1033 | $ 619.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ST | |
| Packaging | SOT-23-6L | |
| Clamping Voltage | 11.4V | |
| Operating Temperature | -40℃~+150℃ | |
| Peak Pulse Current (Ipp) | 7A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 80W@8/20us | |
| Number of Channels | 5 | |
| Voltage - Breakdown | 7.2V | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 5.2V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The ESDA6V1-5SC6Y is a monolithic voltage suppressor designed to protect components which are connected to data and transmission lines against ESD. It clamps the voltage just above the logic level supply for positive transients, and to a diode drop below ground for negative transient.
Features
AI Translation
- AEC-Q101 qualified
- 5 unidirectional TVS functions
- UL 94, V0
- J-STD-020 MSL level 1
- Benefit: Suitable for high density boards
- Complies with the standard ISO 10605 / IEC 61000-4-2: C = 150 pF, R = 330 Ω ±30 kV (air discharge) ±18 kV (contact discharge)
- Complies with the standard ISO 10605: C = 330 pF, R = 330 Ω ±20 kV (air discharge) ±13 kV (contact discharge)
- Complies with the standard ISO 7637-3 Pulse 3a: VS = -150 V Pulse 3b: VS = +100 V
Applications
AI Translation
- Information - entertainment
- Signal communications
- Connectivity
- Comfort and convenience
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



