ST STPSC12065G2Y-TR
| Manufacturer | |
| MPN | STPSC12065G2Y-TR |
| LCSC Part # | C2970860 |
| Packaging | D2PAKHV |
| Customer # | |
| Key Attributes | 650V 1.45V@12A 12A D2PAKHV Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ST | |
| Packaging | D2PAKHV | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | -40℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 650V | |
| Voltage - Forward(Vf@If) | 1.45V@12A | |
| Reverse Leakage Current (Ir) | 150uA@650V | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Current - Rectified | 12A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 30
30 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 8.0818 | $ 8.08 |
| 10+ | $ 6.9624 | $ 69.62 |
| 30+ | $ 6.2791 | $ 188.37 |
| 100+ | $ 5.7072 | $ 570.72 |
| 500+ | $ 5.6329 | $ 2816.45 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ST | |
| Packaging | D2PAKHV | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | -40℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 650V | |
| Voltage - Forward(Vf@If) | 1.45V@12A | |
| Reverse Leakage Current (Ir) | 150uA@650V | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Current - Rectified | 12A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

