ST STPS5H100SF
| Manufacturer | |
| MPN | STPS5H100SF |
| LCSC Part # | C2970841 |
| Packaging | TO-277A |
| Customer # | |
| Key Attributes | 1 Independent 100V 745mV@5A 5A TO-277A Single Diodes RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ST | |
| Packaging | TO-277A | |
| Operating Junction Temperature Range | - | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Voltage - Forward(Vf@If) | 745mV@5A | |
| Reverse Leakage Current (Ir) | 8uA@100V | |
| Non-Repetitive Peak Forward Surge Current | 230A | |
| Current - Rectified | 5A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ST | |
| Packaging | TO-277A | |
| Operating Junction Temperature Range | - | |
| Diode Configuration | 1 Independent |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Voltage - Forward(Vf@If) | 745mV@5A | |
| Reverse Leakage Current (Ir) | 8uA@100V | |
| Non-Repetitive Peak Forward Surge Current | 230A | |
| Current - Rectified | 5A |
Report an ErrorShow similar products (0) >
In-Stock: 300
300 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.4533 | $ 1.45 |
| 10+ | $ 1.2089 | $ 12.09 |
| 30+ | $ 1.0737 | $ 32.21 |
| 100+ | $ 0.9222 | $ 92.22 |
| 500+ | $ 0.8554 | $ 427.70 |
| 1,000+ | $ 0.8244 | $ 824.40 |
Standard Packaging6000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ST | |
| Packaging | TO-277A | |
| Operating Junction Temperature Range | - | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Voltage - Forward(Vf@If) | 745mV@5A | |
| Reverse Leakage Current (Ir) | 8uA@100V | |
| Non-Repetitive Peak Forward Surge Current | 230A | |
| Current - Rectified | 5A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ST | |
| Packaging | TO-277A | |
| Operating Junction Temperature Range | - | |
| Diode Configuration | 1 Independent |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Voltage - Forward(Vf@If) | 745mV@5A | |
| Reverse Leakage Current (Ir) | 8uA@100V | |
| Non-Repetitive Peak Forward Surge Current | 230A | |
| Current - Rectified | 5A |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Ā | Ā |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| STPST10H100SF | ST | TO-277A | 40 | $ 0.7717 | ||
| V10P10-M3(TOKMAS) | Tokmas | TO-277 | 4,935 | $0.1557 $0.1729 | ||
| SB10100L-MS | MSKSEMI | TO-277 | 4,260 | $ 0.1724 | ||
| V15PM10-M3/H | VISHAY | TO-277A | 74 | $ 1.3563 | ||
| SB10200L-MS | MSKSEMI | TO-277 | 4,455 | $ 0.1861 | ||
| PMEG100T120ELPEZ | Nexperia | TO-277 | 10,040 | $ 0.7085 | ||
| SB15U50SL | LGE | TO-277B | 2,666 | $ 0.4856 | ||
| PDS5100HQ-13 | DIODES | PowerDI-5 | 1 | $ 0.7376 | ||
| SB10100L | TECH PUBLIC | TO-277B | 3,450 | $ 0.1439 | ||
| STPS10H100SFY | ST | TO-277A | 0 | $ 0.7272 | ||
| STPS5H100SFY | ST | TO-277A | 0 | $ 0.5183 | ||
| V15PM10-M3/I | VISHAY | TO-277A | 0 | $ 0.7622 | ||
| V15PM10HM3/H | VISHAY | TO-277A | 0 | $ 0.9289 | ||
| V15PM10HM3/I | VISHAY | TO-277A | 0 | $ 0.9291 | ||
| PDS5100H-13 | DIODES | Power-DI-5 | 0 | $ 0.5151 | ||
| V15P10-M3/I | VISHAY | TO-277A | 0 | $ 0.7623 | ||
| V15P10-M3/H | VISHAY | TO-277A | 0 | $ 0.7863 | ||
| V15P10HM3/H | VISHAY | TO-277A | 0 | $ 0.9291 | ||
| V15P10HM3/I | VISHAY | TO-277A | 0 | $ 0.9291 | ||
| CDBHA10100-HF | Comchip | TO-277B | 0 | $ 0.9518 |

