ST VNS3NV04PTR-E
| Manufacturer | |
| MPN | VNS3NV04PTR-E |
| LCSC Part # | C2970836 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | fully autoprotected Power MOSFET |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | ST | |
| Packaging | SO-8 | |
| Operating Temperature | -40℃~+150℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Overvoltage protection | |
| RDS(on) | 120mΩ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | ST | |
| Packaging | SO-8 |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+150℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Overvoltage protection | |
| RDS(on) | 120mΩ |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The VNN3NV04P-E, VNS3NV04P-E, are monolithic devices designed in VIPower M0-3 Technology, intended for replacement of standard Power MOSFETs from DC up to 50 kHz applications. Built in thermal shutdown, linear current limitation and overvoltage clamp protect the chip in harsh environments. Fault feedback can be detected by monitoring the voltage at the input pin.
Features
AI Translation
- Linear current limitation
- Thermal shutdown
- Short circuit protection
- Integrated clamp Low current drawn from input pin
- Diagnostic feedback through input pin
- ESD protection
- Direct access to the gate of the Power MOSFET (analog driving)
- Compatible with standard Power MOSFET in compliance with the 2002/95/EC European directive
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2305 | $ 1.23 |
| 10+ | $ 1.2028 | $ 12.03 |
| 30+ | $ 1.1833 | $ 35.50 |
| 100+ | $ 1.1654 | $ 116.54 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | ST | |
| Packaging | SO-8 | |
| Operating Temperature | -40℃~+150℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Overvoltage protection | |
| RDS(on) | 120mΩ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | ST | |
| Packaging | SO-8 |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+150℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Overvoltage protection | |
| RDS(on) | 120mΩ |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The VNN3NV04P-E, VNS3NV04P-E, are monolithic devices designed in VIPower M0-3 Technology, intended for replacement of standard Power MOSFETs from DC up to 50 kHz applications. Built in thermal shutdown, linear current limitation and overvoltage clamp protect the chip in harsh environments. Fault feedback can be detected by monitoring the voltage at the input pin.
Features
AI Translation
- Linear current limitation
- Thermal shutdown
- Short circuit protection
- Integrated clamp Low current drawn from input pin
- Diagnostic feedback through input pin
- ESD protection
- Direct access to the gate of the Power MOSFET (analog driving)
- Compatible with standard Power MOSFET in compliance with the 2002/95/EC European directive
C2970836 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



